uvex Safety Glasses, Anti-Fog and Anti-Scratch, Clear Polycarbonate Lens
- RS Stock No.:
- 273-9736
- Mfr. Part No.:
- 9302255
- Brand:
- uvex
Subtotal (1 unit)*
$17.92
(exc. GST)
$19.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $17.92 |
*price indicative
- RS Stock No.:
- 273-9736
- Mfr. Part No.:
- 9302255
- Brand:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Lens Colour | Clear | |
| Product Type | Safety Glasses | |
| Resistance Features | Anti-Fog and Anti-Scratch | |
| Standards/Approvals | EN 166:2001, EN 170:2002 | |
| EN 166 Lens Marking | 2C-1.2 W 1 BKN CE | |
| Lens Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Lens Colour Clear | ||
Product Type Safety Glasses | ||
Resistance Features Anti-Fog and Anti-Scratch | ||
Standards/Approvals EN 166:2001, EN 170:2002 | ||
EN 166 Lens Marking 2C-1.2 W 1 BKN CE | ||
Lens Material Polycarbonate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
UVEX Safety Glasses, Clear Lens, Polycarbonate - 9302255
This safety glasses unit provides eye protection for workplace environments where impact resistance and optical clarity are required. Designed for general industrial and laboratory use, it combines a clear polycarbonate lens with filters to reduce UV exposure while maintaining unobstructed vision. The product meets recognised European optical and safety specifications suitable for routine protective eyewear applications.
Features and Benefits:
• Polycarbonate lens offers impact resistance and lightweight comfort
• Clear lens ensures unobstructed Visual acuity for detailed tasks
• Anti-fog coating reduces condensation during temperature changes
• Anti-scratch surface preserves clarity over extended use
• Conforms to EN 166 and EN 170 for optical and filter performance
• Clear lens ensures unobstructed Visual acuity for detailed tasks
• Anti-fog coating reduces condensation during temperature changes
• Anti-scratch surface preserves clarity over extended use
• Conforms to EN 166 and EN 170 for optical and filter performance
Applications
• Suitable for industrial safety inspections and assembly tasks
• Ideal for laboratory work requiring condensation control
• Used with construction headgear for site-level eye protection
• Can be used for UV-sensitive operations needing a filter
• Suitable for manufacturing lines where scratch resistance matters
• Ideal for laboratory work requiring condensation control
• Used with construction headgear for site-level eye protection
• Can be used for UV-sensitive operations needing a filter
• Suitable for manufacturing lines where scratch resistance matters
What markings indicate compliance on the lens?
The lens shows the 2C-1.2W 1 BKN CE marking to denote its tested optical and filter properties.
Which material is used for the primary protective component?
The main lens is MADE from polycarbonate, providing impact resistance and low weight.
How does the lens manage glare and UV exposure?
The lens incorporates a clear UV filter conforming to EN 170 to attenuate ultraviolet transmission.
What surface treatments improve field performance?
It features anti-fog treatment to limit condensation and an anti-scratch finish to maintain optical clarity.
Related links
- uvex i-guard Safety Spectacles Clear Polycarbonate Lens, Plastic
- Showa Safety Glasses Clear Polycarbonate Lens, Thermoplastic
- JSP RIGI Safety Glasses Scratch Resistant, Clear Polycarbonate Lens
- JSP RIGI Safety Glasses Anti-Mist Clear Polycarbonate Lens
- JSP RIGI Safety Glasses Scratch Resistant Clear Polycarbonate Lens
- Riley STREAM EVO Safety Glasses Anti-Mist Anti-Scratch
- DNC SP03 Safety Spectacles Clear, Clear Polycarbonate Lens
- DNC SP01 Safety Spectacles Clear, Clear Polycarbonate Lens
