Riley Navigator X Safety Glasses, Impact Resistant, Moisture Resistant, Grey, Transparent Frame Polycarbonate Lens, TPE,
- RS Stock No.:
- 278-090
- Mfr. Part No.:
- RLYSM00600
- Brand:
- Riley
Subtotal (1 unit)*
$43.68
(exc. GST)
$48.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $43.68 |
*price indicative
- RS Stock No.:
- 278-090
- Mfr. Part No.:
- RLYSM00600
- Brand:
- Riley
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Riley | |
| Product Type | Safety Glasses | |
| Lens Colour | Grey | |
| Frame Colour | Transparent Frame | |
| Resistance Features | Impact Resistant, Moisture Resistant | |
| Standards/Approvals | EN166, CE, ANSI Z87.1 standards, AS/NZS, Z87+ / AS/NZS 1337.1 | |
| Frame Style | wayfarer style | |
| EN 166 Frame Marking | Yes | |
| Series | Navigator X | |
| EN 166 Lens Marking | Yes | |
| Lens Material | Polycarbonate | |
| Frame Material | TPE, TPE | |
| Select all | ||
|---|---|---|
Brand Riley | ||
Product Type Safety Glasses | ||
Lens Colour Grey | ||
Frame Colour Transparent Frame | ||
Resistance Features Impact Resistant, Moisture Resistant | ||
Standards/Approvals EN166, CE, ANSI Z87.1 standards, AS/NZS, Z87+ / AS/NZS 1337.1 | ||
Frame Style wayfarer style | ||
EN 166 Frame Marking Yes | ||
Series Navigator X | ||
EN 166 Lens Marking Yes | ||
Lens Material Polycarbonate | ||
Frame Material TPE, TPE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Related links
- Riley Navigator X Safety Glasses Moisture Resistant Transparent Frame Polycarbonate Lens,
- Riley Navigator X Safety Glasses Moisture Resistant Transparent Frame Polycarbonate Lens,
- Riley Navigator X Safety Glasses Moisture Resistant Transparent Frame Polycarbonate Lens,
- Riley Navigator X Safety Glasses Moisture Resistant Transparent Frame Polycarbonate Lens,
- Riley Navigator X Safety Glasses Impact Resistant Transparent Frame Polycarbonate Lens,
- Riley Navigator X Safety Glasses Impact Resistant Transparent Frame Polycarbonate Lens,
- Riley STREAM EVO ECO Safety Glasses Moisture Resistant Clear Polycarbonate Lens,
- Riley Navigator Safety Glasses Grey Polycarbonate
