Recently searched

    JSP RIGI UV Safety Glasses, Clear Polycarbonate Lens

    Subtotal (1 unit)**

    $21.18

    (exc. GST)

    $23.30

    (inc. GST)

    Add to Basket
    Select or type quantity
    3 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 +$21.18

    **price indicative

    RS Stock No.:
    269-4235
    Mfr. Part No.:
    1RIGLABB21AR
    Brand:
    JSP
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    JSP

    Lens Colour

    Clear

    UV Protection

    Yes

    Style Type

    Spectacles

    Anti-Mist Coating

    No

    Scratch Resistant

    Yes

    Bifocal

    No

    EN175 Welding Safe

    No

    EN207/208 Laser Safe

    No

    Series

    RIGI

    EN166 Lens Marking

    1

    Lens Material

    Polycarbonate

    Related links