Riley Navigator X Safety Glasses, Impact Resistant, Moisture Resistant, Polarised, Transparent Frame Polycarbonate Lens,

Subtotal (1 unit)*

$86.89

(exc. GST)

$95.58

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$86.89

*price indicative

RS Stock No.:
278-093
Mfr. Part No.:
RLYSM00602
Brand:
Riley
Find similar products by selecting one or more attributes.
Select all

Brand

Riley

Product Type

Safety Glasses

Lens Colour

Polarised

Frame Colour

Transparent Frame

Resistance Features

Impact Resistant, Moisture Resistant

Standards/Approvals

ANSI Z87.1 standards, Z87+ / AS/NZS 1337.1, AS/NZS, EN166, CE

Frame Style

wayfarer style

EN 166 Frame Marking

Yes

Series

Navigator X

EN 166 Lens Marking

Yes

Lens Material

Polycarbonate

Frame Material

Thermoplastic Elastomer, Thermoplastic

RoHS Status: Exempt

COO (Country of Origin):
TW

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy