SINGER SAFETY EVAM Safety Glasses, Impact Resistant, Clear, Clear Polycarbonate Lens, Polycarbonate

Subtotal (1 unit)*

$2.69

(exc. GST)

$2.96

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 516 left, ready to ship
  • Plus 2,118 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2.69

*price indicative

RS Stock No.:
218-079
Mfr. Part No.:
EVAMED
Brand:
SINGER SAFETY
Find similar products by selecting one or more attributes.
Select all

Brand

SINGER SAFETY

Product Type

Safety Glasses

Lens Colour

Clear

Frame Colour

Clear

Resistance Features

Impact Resistant

Standards/Approvals

Regulation (EU) 2016/425, EN 166:2001, EN 170:2002

Frame Style

Safety Spectacle

EN 166 Frame Marking

Yes

Frame Material

Polycarbonate

Series

EVAM

Lens Material

Polycarbonate

RoHS Status: Exempt

COO (Country of Origin):
MY
The SINGER SAFETY fashion and styling safety spectacle is made of clear polycarbonate with protective side shields. It features a lens thickness of around 2.00 mm and offers UV protection. Weighing approximately 24 g, it is ideal for protection against mechanical risks in industries such as grinding, carpentry, polishing, and sports. Packed in cartons of 100 pairs, with 10 pairs per box.

Extremely lightweight and modern safety eyewear

Outstanding field of vision and exceptional protection

Molded-in nose bridge for comfort and fit

Single-piece lens fits most faces

1 Box of 10
$271.79
Each
$2.64

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy