SINGER SAFETY EVAS Safety Glasses, UV Resistant, Clear, White Polycarbonate Lens
- RS Stock No.:
- 218-082
- Mfr. Part No.:
- EVASTAR
- Brand:
- SINGER SAFETY
Subtotal (1 unit)*
$2.64
(exc. GST)
$2.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- Plus 99 left, shipping from 09 November 2026
- Plus 1,487 left, shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2.64 |
*price indicative
- RS Stock No.:
- 218-082
- Mfr. Part No.:
- EVASTAR
- Brand:
- SINGER SAFETY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SINGER SAFETY | |
| Lens Colour | Clear | |
| Product Type | Safety Glasses | |
| Frame Colour | White | |
| Resistance Features | UV Resistant | |
| Standards/Approvals | EN 166: 2001, EN 170: 2002 | |
| Frame Style | Safety Spectacle | |
| EN 166 Frame Marking | Yes | |
| Lens Material | Polycarbonate | |
| EN 166 Lens Marking | Yes | |
| Series | EVAS | |
| Select all | ||
|---|---|---|
Brand SINGER SAFETY | ||
Lens Colour Clear | ||
Product Type Safety Glasses | ||
Frame Colour White | ||
Resistance Features UV Resistant | ||
Standards/Approvals EN 166: 2001, EN 170: 2002 | ||
Frame Style Safety Spectacle | ||
EN 166 Frame Marking Yes | ||
Lens Material Polycarbonate | ||
EN 166 Lens Marking Yes | ||
Series EVAS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The SINGER SAFETY Over spectacles feature a one-piece polycarbonate lens with a thickness of 2.00 mm and no metallic parts. The lenses are treated against UVs, providing reliable protection. With dimensions of 150 mm x 160 mm x 60 mm and a weight of 44 g, these clear over spectacles offer a lightweight and durable design. They come in cartons of 100 pieces, with each box containing 10 pairs under individual polybags.
No metallic part
Can be worn over most prescription glasses
Temples with perforation for cord adjustment
Related links
- SINGER SAFETY EVAS Safety Glasses Anti-Scratch Blue Polycarbonate Lens, Polyamide
- 3M SecureFit 400 Safety Glasses Clear Green Polycarbonate Lens, Polycarbonate
- 3M Visitor Safety Glasses Clear Polycarbonate
- FRONTIER Safety Glasses Impact Resistant, Clear Polycarbonate Lens
- MSA Safety 1014 Safety Glasses Impact Resistant Clear Polycarbonate
- Delta Plus BRAVA2 Safety Glasses Shock Resistant Colourless Polycarbonate Lens, Polycarbonate
- Riley KOSMA Safety Glasses UV Resistant Thermoplastic
- Riley STREAM EVO ECO Safety Glasses Moisture Resistant Clear Polycarbonate Lens,
