INA HK2010-B 20 mm ID Roller Bearing Needle, 26 mm OD
- RS Stock No.:
- 174-1085
- Mfr. Part No.:
- HK2010-B
- Brand:
- INA
Get a bulk buy discount
Add 13 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$16.65
(exc. GST)
$18.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $16.65 | - |
| 13 - 24 | $16.32 | 1% |
| 25 + | $15.87 | 4% |
*price indicative
- RS Stock No.:
- 174-1085
- Mfr. Part No.:
- HK2010-B
- Brand:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 20mm | |
| Race Width | 10mm | |
| Bore Type | Parallel | |
| Cage Material | Steel | |
| Static Load Rating | 8.1kN | |
| Outside Diameter | 26mm | |
| End Type | Open | |
| Dynamic Load Rating | 6.3kN | |
| Limiting Speed | 12700rpm | |
| Standards/Approvals | No | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 20mm | ||
Race Width 10mm | ||
Bore Type Parallel | ||
Cage Material Steel | ||
Static Load Rating 8.1kN | ||
Outside Diameter 26mm | ||
End Type Open | ||
Dynamic Load Rating 6.3kN | ||
Limiting Speed 12700rpm | ||
Standards/Approvals No | ||
Bearing Type Needle | ||
The INA parallel cage assembly for needle rollers made of sheet steel has 1 row and 10mm of race width.
End Type: open
Related links
- INA HK2016-B 20 mm ID Roller Bearing Drawn Cup Needle, 26 mm OD
- INA HK2020-B 20 mm ID Roller Bearing Drawn Cup Needle, 26 mm OD
- INA HK2012-B 20 mm ID Roller Bearing Drawn Cup Needle, 26 mm OD
- INA HK2016-2RS-L271 20 mm ID Roller Bearing Needle, 26 mm OD
- INA NK18/20-XL 26 mm ID Roller Bearing Needle, 26 mm OD
- SKF HK 2020.2RS 20 mm ID Roller Bearing Needle, 26 mm OD
- SKF HK 2010 20 mm ID Roller Bearing Needle, 26 mm OD
- SKF HK 2020 20 mm ID Roller Bearing Needle, 26 mm OD
