INA AXK2035-A/0-10 20 mm ID Needle Roller Bearing Needle, 35 mm OD

Subtotal (1 unit)*

$9.32

(exc. GST)

$10.25

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$9.32

*price indicative

RS Stock No.:
273-1949
Mfr. Part No.:
AXK2035-A/0-10
Brand:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Product Type

Needle Roller Bearing

Inside Diameter

20mm

Race Width

2mm

Outside Diameter

35mm

Static Load Rating

46500N

Standards/Approvals

DIN 5405-2

Dynamic Load Rating

13100N

Limiting Speed

10500rpm

Bearing Type

Needle

COO (Country of Origin):
DE

Schaeffler Needle Roller Bearing, 20mm Inside Diameter, 35mm Outside Diameter - AXK2035-A/0-10


This needle roller bearing is designed for axial applications, providing exceptional support and stability. With an inside diameter of 20mm and an outside diameter of 35mm, this high-performance component is ideally suited for a range of mechanical applications. The assembly features needle rollers encased within a protective structure, optimising load distribution and minimising friction.

Features & Benefits


• Supports a dynamic load rating of 13,100N for robust performance

• Static load rating of 46,500N enhances durability under pressure

• Limiting speed of 10,500r/min maximises efficiency in operation

• Compact design allows for space-saving installation in machinery

• Incorporates a fatigue limit load of 4,800N for enhanced reliability

Applications


• Used in industrial machinery for precise load handling

• Ideal for electronic drives requiring stable axial support

• Employed in systems where high-speed rotation is essential

What factors contribute to the efficiency of this bearing in various applications?


The combination of its high dynamic load rating and limiting speed ensures that it performs effectively under demanding conditions. This efficiency is enhanced by the design, which facilitates low friction and superior load distribution, making it suitable for continuous operations.

How does the temperature range impact its usability?


The operating temperature range of -20°C to 120°C allows the bearing to function reliably in various environments, including extreme cold or heat. This versatility is crucial for industries that operate across different temperature conditions.

What maintenance requirements are necessary to ensure longevity?


Regular inspection for wear and proper lubrication is essential to maintain peak performance. Adhering to manufacturer guidelines helps prevent premature fatigue and ensures that the bearing continues to operate within the recommended dynamic and static load ratings.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy