- RS Stock No.:
- 134-7444
- Mfr. Part No.:
- JLM104948/JLM104910
- Brand:
- Timken
8 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$56.92
(exc. GST)
$62.61
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $56.92 |
5 - 9 | $55.72 |
10 + | $54.04 |
- RS Stock No.:
- 134-7444
- Mfr. Part No.:
- JLM104948/JLM104910
- Brand:
- Timken
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Tapered Roller Bearings - TS (Tapered Single) Imperial/Metric
These bearings are the most basic and most widely used type of tapered roller bearings. They consist of two main separable parts, the cone (inner ring) assembly and the cup (outer ring). They are typically mounted in opposing pairs on a shaft.
Features and Benefits
Imperial / Metric
One piece stamped steel cage retains rollers on the cone
Inner diameter range 7.937 mm to 863.600 mm
Outer diameter range 31.991 mm to 1060.000 mm
Single cone and cup
Product Application Information
Typical applications include, vehicle front wheels, differential and pinion configurations, conveyor rolls, machine tool spindles and trailer wheels.
Timken
Specifications
Attribute | Value |
---|---|
Inside Diameter | 50mm |
Outside Diameter | 82mm |
Roller Bearing Type | Taper |
Race Width | 17mm |
Bore Type | Parallel |
Material | Metal |
Static Load Rating | 104000N |
Cage Material | Steel |
Number of Rows | 1 |
Roller Material | Steel |
Dynamic Load Rating | 11000 (90 Million Thrust) N, 21100 (90 Million Radial) N, 81300 (1 Million Radial) N |
End Type | Sealed |
Related links
- Timken LM104949/JLM104910 50.8mm I.D Taper Roller Bearing, 82mm O.D
- SKF JLM 104948 AA/910 AA 50mm I.D Taper Imperial Roller Bearing, 82mm O.D
- SKF NKI 60/25 60mm I.D Roller Bearing, 82mm O.D
- SKF NKI 60/35 60mm I.D Roller Bearing, 82mm O.D
- INA NK68/35-XL 82mm I.D Needle Roller Bearing, 82mm O.D
- INA NK68/25-XL 68mm I.D Needle Roller Bearing, 82mm O.D
- Timken JM205149/JM205110 50mm I.D Taper Roller Bearing, 90mm O.D
- Timken JHM807045/JHM807012 50mm I.D Taper Roller Bearing, 105mm O.D