INA HK2016-B 20 mm ID Roller Bearing Drawn Cup Needle, 26 mm OD
- RS Stock No.:
- 137-1753
- Mfr. Part No.:
- HK2016-B
- Brand:
- INA
Get a bulk buy discount
Add 13 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$17.54
(exc. GST)
$19.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $17.54 | - |
| 13 - 24 | $17.04 | 2% |
| 25 + | $16.61 | 5% |
*price indicative
- RS Stock No.:
- 137-1753
- Mfr. Part No.:
- HK2016-B
- Brand:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 20mm | |
| Race Width | 16mm | |
| Bore Type | Parallel | |
| Cage Material | Sheet Steel | |
| Static Load Rating | 20100N | |
| Number of Rows | 1 | |
| Standards/Approvals | No | |
| Outside Diameter | 26mm | |
| Dynamic Load Rating | 12700N | |
| End Type | Open | |
| Limiting Speed | 12700rpm | |
| Maximum Speed - Oil | 12700rpm | |
| Maximum Speed - Grease | 7600rpm | |
| Bearing Type | Drawn Cup Needle | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 20mm | ||
Race Width 16mm | ||
Bore Type Parallel | ||
Cage Material Sheet Steel | ||
Static Load Rating 20100N | ||
Number of Rows 1 | ||
Standards/Approvals No | ||
Outside Diameter 26mm | ||
Dynamic Load Rating 12700N | ||
End Type Open | ||
Limiting Speed 12700rpm | ||
Maximum Speed - Oil 12700rpm | ||
Maximum Speed - Grease 7600rpm | ||
Bearing Type Drawn Cup Needle | ||
- COO (Country of Origin):
- DE
Schaeffler Roller Bearing, 20mm Inside Diameter, 26mm Outside Diameter - HK2016-B
This roller bearing is a high-quality drawn cup needle bearing designed for various mechanical applications. Featuring an inside diameter of 20mm and an outside diameter of 26mm, it ensures superior performance in demanding environments. The race width measures 16mm, and its robust steel construction provides durability and strength.
Features & Benefits
• Offers a static load rating of 20100N for reliability
• Dynamic load rating of 12700N ensures operational efficiency
• Limiting speed of 12700 rpm for high-speed requirements
• Open end design allows for easy lubrication
• Fatigue limit load of 2500N enhances longevity
• Suitable for high-speed operation with grease and oil lubrication
Applications
• Used for automation systems requiring precision bearings
• Ideal for electric motors and various mechanical assemblies
• suitable for conveyor systems for efficient material handling
• Recommended for electronic devices needing reliable motion components
What are the recommended lubrication methods for optimal performance?
For maximum efficiency, using grease is suitable for speeds up to 7600 rpm, while oil lubrication can be employed when operating at speeds up to 12700 rpm. Regular maintenance ensures consistent performance and extends the bearing's lifespan.
How does the load rating affect the choice of this component?
The static load rating of 20100N and dynamic load rating of 12700N indicate the maximum load capacities under static and moving conditions. Choosing appropriately based on these parameters ensures safe and effective use in applications.
What applications particularly benefit from this bearing design?
This bearing's drawn cup needle design makes it particularly advantageous in applications requiring compact size without sacrificing load-carrying capacity, such as in small motors and precision machinery.
Drawn Cup Needle Roller Bearings
INA from Schaeffler drawn cup needle roller bearings with open ends and closed ends are bearings with a small radial section height. They comprise thin-walled, drawn cup outer rings and needle roller and cage assemblies which together form a complete unit.;Most the bearings are of a single row design and do not have a lubrication hole. Double row designs have a lubrication hole and the suffix ZW.
Features and Benefits
• Lower operating costs;• Reduced maintenance due to improved lubrication;• Lower heat generation;• Less noise
Product Application Information
These bearings allow the design of compact and easy‑to‑fit bearing arrangements with high radial load carrying capacity.;Drawn cup needle roller bearings require a hardened and ground bearing raceway on the shaft.
Suffixes
2RS - Contact seals on both sides;RS - Contact seal on one side;ZW - Double row design, with lubrication hole
INA
Related links
- INA HK2012-B 20 mm ID Roller Bearing Drawn Cup Needle, 26 mm OD
- INA HK2020-B 20 mm ID Roller Bearing Drawn Cup Needle, 26 mm OD
- INA BK2020-A 20 mm ID Roller Bearing Drawn Cup Needle, 26 mm OD
- INA HK2020-2RS-L271 20 mm ID Roller Bearing Drawn Cup Needle, 26 mm OD
- INA HK2018-RS-L271 20 mm ID Roller Bearing Drawn Cup Needle, 26 mm OD
- INA BK2018-RS-L271 20 mm ID Roller Bearing Drawn Cup Needle, 26 mm OD
- INA HK2030-ZW 20 mm ID Roller Bearing Drawn Cup Needle, 26 mm OD
- INA HK1412-B 14 mm ID Roller Bearing Drawn Cup Needle, 20 mm OD
