SKF AXK 1024 10 mm ID Roller Bearing Needle, 24 mm OD

Get a bulk buy discount

Add 10 more to save 5%

View bulk pricing options

Subtotal (1 unit)*

$10.74

(exc. GST)

$11.81

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 523 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$10.74-
10 - 49$10.205%
50 +$9.719%

*price indicative

RS Stock No.:
513-761
Mfr. Part No.:
AXK 1024
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

10mm

Race Width

2mm

Bore Type

Parallel

Roller Material

Through Hardening Carbon Chromium Steel

Cage Material

Steel

Number of Rows

1

Maximum Speed - Grease

3600rpm

Maximum Speed - Oil

4800rpm

Limiting Speed

10000rpm

Standards/Approvals

ISO 582:1995, ISO 199:1997, ISO 5753:1991, DIN 17 230:1980, ISO 1000:1992, ISO 492:1994, ISO 14001

End Type

Open

Dynamic Load Rating

8.5kN

Outside Diameter

24mm

Static Load Rating

26kN

Bearing Type

Needle

RoHS Status: Exempt

COO (Country of Origin):
DE

SKF Thrust Needle Roller Bearing, 10mm ID, 24mm OD - AXK 1024


This thrust needle roller bearing from SKF reduces friction and noise in your equipment. It has fourteen cylinder rolling elements that move in conjunction with a machine's moving parts. This helps to evenly disperse the load between the inner and outer rings. As this is a single-row thrust needle bearing, it works with axial loads repeatedly moving along one direction in short bursts. Its durable construction protects it against impact shock and the high vibrations commonly experienced by industrial machinery.

• Withstands a dynamic load rating of 8.5kN (kilonewtons) and a static load rating of 26kN so it can support heavy machinery

• Maximum speed 4800rpm (revolutions per minute) with oil lubricant and 3600rpm with grease for high-speed performance

• Sheet-steel material resists corrosion and keeps the unit in optimal condition

Applications


• Electric motors

• Industrial fans

• Automotive gearboxes

• Hydraulic pumps

What size is this roller bearing?


This roller bearing has a compact design with a 10mm inside diameter and a 24mm outside diameter. It takes up a minimal amount of space in a machine setup and doesn't add unnecessary bulk.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy