SKF HK 2010 20 mm ID Roller Bearing Needle, 26 mm OD

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$19.05

(exc. GST)

$20.96

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$19.05
5 +$15.65

*price indicative

RS Stock No.:
209-2202
Mfr. Part No.:
HK 2010
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

20mm

Race Width

10mm

Bore Type

Roller

Outside Diameter

26mm

Dynamic Load Rating

6.16kN

Standards/Approvals

No

Static Load Rating

8.5kN

Series

HK 2010

Limiting Speed

14000rpm

Number of Rows

1

Bearing Type

Needle

COO (Country of Origin):
DE

SKF Roller Bearing, 6.16kN Dynamic Load Rating, 14000RPM Limiting Speed - HK 2010


This roller bearing is designed for high-speed applications where precision and durability are important. It is compatible with various automation and mechanical systems, providing efficient operation in challenging conditions. Its robust steel construction and specific dimensions address diverse industrial needs, making it a valuable component for professionals in the field.

Features & Benefits


• Provides a load capacity with a 6.16kN dynamic load rating

• Open end design allows for easy lubrication access

• Made from high-quality steel for increased durability

• Compact dimensions of 20mm inside diameter optimise space

• Single row design ensures smoother operation and reduced friction

Applications


• Suitable for high-speed machinery needing quick response

• Ideal for specialised machinery requiring compact bearing solutions

• Employed in systems where minimal maintenance is essential

What lubricants are compatible with this type of bearing?


Any high-quality grease or oil suitable for needle roller bearings can be used for smooth operation and longevity.

How should it be installed to prevent premature failure?


Follow the manufacturer's guidelines for installation, ensuring proper alignment and avoiding excessive force during fitting.

Can this bearing be used in oscillating applications?


Yes, it can be suitable for oscillating motions, provided loading conditions remain within specified limits.

What is the recommended maintenance interval for optimal performance?


Regular inspections every few months are advisable, with lubrication applied as needed based on operational conditions.

What is the lifespan under continuous high-speed operation?


Lifespan varies depending on application specifics, but with appropriate maintenance, it is designed to withstand significant wear in high-speed scenarios.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy