SKF HK 2020.2RS 20 mm ID Roller Bearing Needle, 26 mm OD
- RS Stock No.:
- 209-2204
- Mfr. Part No.:
- HK 2020.2RS
- Brand:
- SKF
Subtotal (1 unit)*
$28.06
(exc. GST)
$30.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $28.06 |
*price indicative
- RS Stock No.:
- 209-2204
- Mfr. Part No.:
- HK 2020.2RS
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 20mm | |
| Race Width | 20mm | |
| Bore Type | Roller | |
| Cage Material | Sheet Metal | |
| Number of Rows | 1 | |
| Maximum Speed - Grease | 8000rpm | |
| Limiting Speed | 8000rpm | |
| Standards/Approvals | No | |
| End Type | Open | |
| Dynamic Load Rating | 12.3kN | |
| Outside Diameter | 26mm | |
| Static Load Rating | 20.4kN | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 20mm | ||
Race Width 20mm | ||
Bore Type Roller | ||
Cage Material Sheet Metal | ||
Number of Rows 1 | ||
Maximum Speed - Grease 8000rpm | ||
Limiting Speed 8000rpm | ||
Standards/Approvals No | ||
End Type Open | ||
Dynamic Load Rating 12.3kN | ||
Outside Diameter 26mm | ||
Static Load Rating 20.4kN | ||
Bearing Type Needle | ||
- COO (Country of Origin):
- DE
SKF Roller Bearing, 20mm Inside Diameter, 26mm Outside Diameter - HK 2020.2RS
This roller bearing is a high-performance component designed for demanding applications in various industries. The needle roller configuration offers a compact and efficient design, making it ideal for applications where space is limited. With an inside diameter of 20mm and an outside diameter of 26mm, this component provides reliable operation in environments that require precision and durability.
Features & Benefits
• Needle design enables high load capacity while minimising space
• Steel construction ensures long-lasting durability and performance
• Open end type allows for easy lubrication access
• Limiting speed of 8000r/min accommodates high-speed operations
• Lightweight at just 0.023 kg enhances application flexibility
Applications
• Ideal for mechanical assemblies needing compact bearings
• Employed in robotics requiring lightweight yet strong support
• Utilised in automotive for smooth operation of components
What load ratings should be considered when using this component?
The basic dynamic load rating is 12.3 kN, while the static load rating is 20.4 kN, making it suitable for applications where substantial loads are present.
How does the design facilitate high-speed performance?
With a limiting speed of 8000r/min, the roller bearing is engineered for high-speed operations, ensuring effective performance without compromising stability.
What maintenance practices can enhance the lifespan of this bearing?
Regular lubrication is essential, particularly with an open end design that allows easy access. Following the manufacturer's guidelines for lubrication frequency ensures optimal performance.
What are the implications of the bearing's lightweight design?
Weighing only 0.023 kg, the design enables use in applications where weight savings are crucial, thereby enhancing operational efficiency without sacrificing load capacity.
Related links
- SKF HK 2010 20 mm ID Roller Bearing Needle, 26 mm OD
- SKF HK 2020 20 mm ID Roller Bearing Needle, 26 mm OD
- SKF HK 2030 20 mm ID Roller Bearing Needle, 26 mm OD
- SKF HK 2016 20 mm ID Roller Bearing Needle, 26 mm OD
- RS PRO HK 2020 20 mm ID Metric Roller Bearing Needle, 26 mm OD
- IKO Nippon Thompson TLA2016Z 20 mm ID Roller Bearing Needle, 26 mm OD
- IKO Nippon Thompson TLA2012Z 20 mm ID Roller Bearing Needle, 26 mm OD
- INA HK2016-2RS-L271 20 mm ID Roller Bearing Needle, 26 mm OD
