WAGO, 221 Wire Splice Splice Connector, Clear, Insulated 12 AWG
- RS Stock No.:
- 303-327
- Mfr. Part No.:
- 221-2401
- Brand:
- WAGO
Get a bulk buy discount
Add 5 more to save 8%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$13.37
(exc. GST)
$14.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 74 unit(s) ready to ship
- Plus 9,802 unit(s) ready to ship from another location
- Plus 97 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $13.37 | $1.337 | - |
| 5 - 9 | $12.29 | $1.229 | 8% |
| 10 + | $10.83 | $1.083 | 18% |
*price indicative
- RS Stock No.:
- 303-327
- Mfr. Part No.:
- 221-2401
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Splice Type | Wire Splice | |
| Product Type | Splice Connector | |
| Overall Length | 35.5mm | |
| Minimum Wire Size AWG | 12AWG | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 12AWG | |
| Colour | Clear | |
| Insulation Material | Polycarbonate | |
| Series | 221 | |
| Contact Material | Copper | |
| Termination Type | Cage Clamp | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Splice Type Wire Splice | ||
Product Type Splice Connector | ||
Overall Length 35.5mm | ||
Minimum Wire Size AWG 12AWG | ||
Insulation Insulated | ||
Maximum Wire Size AWG 12AWG | ||
Colour Clear | ||
Insulation Material Polycarbonate | ||
Series 221 | ||
Contact Material Copper | ||
Termination Type Cage Clamp | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Wago inline splicing connector with levers (2-conductor, maximum 4 mm²) features tool-free connection for solid, stranded, and fine-stranded conductors (0.2 to 4 mm²). Its slim design saves space, and it is ideal for North American installations with 12 AWG capability. The lever technology enables easy connection and disconnection.
Color transparent
Cover color white
Insulation material main housing Polycarbonate
