INA HK2016-2RS-L271 20 mm ID Roller Bearing Needle, 26 mm OD
- RS Stock No.:
- 174-1086
- Mfr. Part No.:
- HK2016-2RS-L271
- Brand:
- INA
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$26.38
(exc. GST)
$29.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $26.38 |
| 13 - 24 | $25.66 |
| 25 + | $24.98 |
*price indicative
- RS Stock No.:
- 174-1086
- Mfr. Part No.:
- HK2016-2RS-L271
- Brand:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 20mm | |
| Race Width | 16mm | |
| Bore Type | Parallel | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Dynamic Load Rating | 8.6kN | |
| Limiting Speed | 7600rpm | |
| Series | HK | |
| Static Load Rating | 12.1kN | |
| Maximum Speed - Grease | 7600rpm | |
| Standards/Approvals | No | |
| Outside Diameter | 26mm | |
| Number of Rows | 1 | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 20mm | ||
Race Width 16mm | ||
Bore Type Parallel | ||
Cage Material Steel | ||
End Type Sealed | ||
Dynamic Load Rating 8.6kN | ||
Limiting Speed 7600rpm | ||
Series HK | ||
Static Load Rating 12.1kN | ||
Maximum Speed - Grease 7600rpm | ||
Standards/Approvals No | ||
Outside Diameter 26mm | ||
Number of Rows 1 | ||
Bearing Type Needle | ||
Schaeffler Series HK Roller Bearing, 20mm Inside Diameter, 26mm Outside Diameter - HK2016-2RS-L271
This roller bearing is a sealed needle design intended to support rotary loads in Compact assemblies where axial space is limited. It provides constrained radial guidance with a parallel bore and is suited to applications requiring sealed protection and single-row rolling elements.
Features and Benefits:
• Sealed construction prevents contaminant ingress and reduces maintenance
• Steel cage offers robust roller retention and dimensional stability
• Single-row configuration simplifies assembly and reduces axial footprint
• High limiting speed of 7600 r/min enables higher operational rpm
• Dynamic load capacity of 8.6 kN permits sustained rotating loads
• Static load capacity of 12.1 kN resists heavy stationary loads
• Steel cage offers robust roller retention and dimensional stability
• Single-row configuration simplifies assembly and reduces axial footprint
• High limiting speed of 7600 r/min enables higher operational rpm
• Dynamic load capacity of 8.6 kN permits sustained rotating loads
• Static load capacity of 12.1 kN resists heavy stationary loads
Applications
• Used for precision transmission shafts in industrial drives
• Suitable for Compact gearboxes with limited axial space
• Ideal for high-speed motor shafts operating at 7600 r/min
• Can be used for rotary actuators requiring sealed bearings
• Suitable for support of shafts with a parallel bore arrangement
• Suitable for Compact gearboxes with limited axial space
• Ideal for high-speed motor shafts operating at 7600 r/min
• Can be used for rotary actuators requiring sealed bearings
• Suitable for support of shafts with a parallel bore arrangement
What bore type is required for installation?
A parallel bore of 20 mm is needed to ensure correct seating and load distribution.
Which component limits rotational speed in practice?
The sealed needle bearings grease and internal geometry set the limiting speed at 7600 r/min.
How does the cage material influence performance?
The steel cage maintains roller spacing under load and helps control internal friction during operation.
What load conditions can it withstand when stationary?
It can tolerate static loads up to 12.1 kN without permanent deformation.
How does dynamic capacity affect bearing life?
A dynamic rating of 8.6 kN defines the continuous load the bearing can carry while rotating and is used to estimate service life.
Related links
- INA HK2020-2RS-L271 20 mm ID Roller Bearing Drawn Cup Needle, 26 mm OD
- INA HK2018-RS-L271 20 mm ID Roller Bearing Drawn Cup Needle, 26 mm OD
- INA BK2018-RS-L271 20 mm ID Roller Bearing Drawn Cup Needle, 26 mm OD
- INA HK2016-B 20 mm ID Roller Bearing Drawn Cup Needle, 26 mm OD
- INA NK18/20-XL 26 mm ID Roller Bearing Needle, 26 mm OD
- INA HK2010-B 20 mm ID Roller Bearing Needle, 26 mm OD
- INA NK18/16-XL 18 mm ID Roller Bearing Needle, 26 mm OD
- INA NKX17-Z-XL 17 mm ID Roller Bearing Needle, 26 mm OD
