INA HK2012-B 20 mm ID Roller Bearing Drawn Cup Needle, 26 mm OD
- RS Stock No.:
- 137-1752
- Mfr. Part No.:
- HK2012-B
- Brand:
- INA
Get a bulk buy discount
Add 13 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$17.14
(exc. GST)
$18.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $17.14 | - |
| 13 - 24 | $16.64 | 2% |
| 25 + | $16.42 | 4% |
*price indicative
- RS Stock No.:
- 137-1752
- Mfr. Part No.:
- HK2012-B
- Brand:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 20mm | |
| Race Width | 12mm | |
| Bore Type | Parallel | |
| Cage Material | Sheet Steel | |
| End Type | Open | |
| Standards/Approvals | No | |
| Limiting Speed | 12700rpm | |
| Maximum Speed - Oil | 12700rpm | |
| Static Load Rating | 12100N | |
| Number of Rows | 1 | |
| Dynamic Load Rating | 8600N | |
| Maximum Speed - Grease | 7600rpm | |
| Outside Diameter | 26mm | |
| Bearing Type | Drawn Cup Needle | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 20mm | ||
Race Width 12mm | ||
Bore Type Parallel | ||
Cage Material Sheet Steel | ||
End Type Open | ||
Standards/Approvals No | ||
Limiting Speed 12700rpm | ||
Maximum Speed - Oil 12700rpm | ||
Static Load Rating 12100N | ||
Number of Rows 1 | ||
Dynamic Load Rating 8600N | ||
Maximum Speed - Grease 7600rpm | ||
Outside Diameter 26mm | ||
Bearing Type Drawn Cup Needle | ||
- COO (Country of Origin):
- DE
Schaeffler Needle Roller Bearing, 20mm Inside Diameter, 12mm Race Width - HK2012-B
This needle roller bearing falls within the drawn cup needle bearing category, featuring a compact design with an inside diameter of 20mm and an outside diameter of 26mm. Made from steel, this component ensures optimal performance in various applications, offering a reliable solution for automation, mechanical, and electrical industries.
Features & Benefits
• Parallel bore type ensures precise alignment in installations
• Open-end design simplifies lubrication for maintenance
• Constructed from sheet steel for robust structural integrity
• Capable of high-speed operation up to 12700 rpm
Applications
• Ideal for use in automation systems requiring efficient load handling
• Suitable for precision machinery where space is limited
• Utilised in electrical assemblies with high-speed rotational needs
• Compatible with various mechanical components needing reliable bearings
What is the significance of the static and dynamic load ratings for this component?
The static load rating of 12100 N indicates the maximum load the bearing can withstand when stationary, while the dynamic load rating of 8600 N denotes the maximum load during operation, ensuring optimal performance without failure.
How does the open-end design benefit installation and maintenance?
The open-end feature allows for straightforward access for lubrication, enabling easy maintenance without disassembly and ensuring the bearing operates smoothly over time.
What operational speeds can this bearing handle for efficiency?
It can function effectively in high-speed applications, with a limiting speed of 12700 rpm and a maximum speed with grease of 7600 rpm, ensuring adaptability in various environments.
Related links
- INA HK2016-B 20 mm ID Roller Bearing Drawn Cup Needle, 26 mm OD
- INA HK2020-B 20 mm ID Roller Bearing Drawn Cup Needle, 26 mm OD
- INA BK2020-A 20 mm ID Roller Bearing Drawn Cup Needle, 26 mm OD
- INA HK2020-2RS-L271 20 mm ID Roller Bearing Drawn Cup Needle, 26 mm OD
- INA HK2018-RS-L271 20 mm ID Roller Bearing Drawn Cup Needle, 26 mm OD
- INA BK2018-RS-L271 20 mm ID Roller Bearing Drawn Cup Needle, 26 mm OD
- INA HK2030-ZW 20 mm ID Roller Bearing Drawn Cup Needle, 26 mm OD
- INA HK1412-B 14 mm ID Roller Bearing Drawn Cup Needle, 20 mm OD
