Timken LM503349/LM503310 Taper 45.98 mm ID Roller Bearing, 74.97 mm OD
- RS Stock No.:
- 137-1926
- Mfr. Part No.:
- LM503349/LM503310
- Brand:
- Timken
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$81.13
(exc. GST)
$89.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $81.13 | - |
| 5 - 9 | $79.43 | 2% |
| 10 + | $76.98 | 5% |
*price indicative
- RS Stock No.:
- 137-1926
- Mfr. Part No.:
- LM503349/LM503310
- Brand:
- Timken
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Timken | |
| Product Type | Roller Bearing | |
| Inside Diameter | 45.98mm | |
| Bore Type | Parallel | |
| Roller Material | Steel | |
| Cage Material | Steel | |
| Cone Width | 14mm | |
| Outside Diameter | 74.97mm | |
| End Type | Open | |
| Static Load Rating | 75.4kN | |
| Bearing Dynamic Load Rating | 67.4kN | |
| Standards/Approvals | No | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand Timken | ||
Product Type Roller Bearing | ||
Inside Diameter 45.98mm | ||
Bore Type Parallel | ||
Roller Material Steel | ||
Cage Material Steel | ||
Cone Width 14mm | ||
Outside Diameter 74.97mm | ||
End Type Open | ||
Static Load Rating 75.4kN | ||
Bearing Dynamic Load Rating 67.4kN | ||
Standards/Approvals No | ||
Bearing Type Taper | ||
- COO (Country of Origin):
- US
Tapered Roller Bearings - TS (Tapered Single) Imperial/Metric
These bearings are the most basic and most widely used type of tapered roller bearings. They consist of two main separable parts, the cone (inner ring) assembly and the cup (outer ring). They are typically mounted in opposing pairs on a shaft.
Features and Benefits
• Imperial / Metric;• One piece stamped steel cage retains rollers on the cone;• Inner diameter range 7.937 mm to 863.600 mm;• Outer diameter range 31.991 mm to 1060.000 mm;• Single cone and cup
Product Application Information
Typical applications include, vehicle front wheels, differential and pinion configurations, conveyor rolls, machine tool spindles and trailer wheels.
Timken
Related links
- Timken LM503349A/LM503310 Taper 45.98 mm ID Roller Bearing, 74.97 mm OD
- NTN 4T-LM503349 Tapered Roller 45.98 mm ID Tapered Roller Bearing, 74.97 mm OD
- NTN 4T-LM503349/LM503310 Tapered Roller 45.987 mm ID Roller Bearing, 74.976 mm OD
- NTN 4T-HM204049/HM204010 Tapered Roller 45.98 mm ID Tapered Roller Bearing, 90.97 mm OD
- NTN 4T-LM503349A/LM503310 Taper Roller 45.987 mm ID Roller Bearing, 74.976 mm OD
- Timken LM67048/LM67010 Taper 31.75 mm ID Roller Bearing, 59.13 mm OD
- Timken 497/492A Taper Roller 85.72 mm ID Roller Bearing, 136.52 mm OD
- Timken 07100S/07205 Taper 25.4 mm ID Roller Bearing, 52 mm OD
