INA HK2020-B 20 mm ID Roller Bearing Drawn Cup Needle, 26 mm OD
- RS Stock No.:
- 137-1755
- Mfr. Part No.:
- HK2020-B
- Brand:
- INA
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$17.83
(exc. GST)
$19.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $17.83 |
| 13 - 24 | $17.45 |
| 25 + | $17.14 |
*price indicative
- RS Stock No.:
- 137-1755
- Mfr. Part No.:
- HK2020-B
- Brand:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 20mm | |
| Race Width | 20mm | |
| Bore Type | Parallel | |
| Cage Material | Sheet Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 26000N | |
| Outside Diameter | 26mm | |
| Maximum Speed - Oil | 12700rpm | |
| Limiting Speed | 12700rpm | |
| Standards/Approvals | No | |
| Dynamic Load Rating | 15700N | |
| Maximum Speed - Grease | 7600rpm | |
| End Type | Open | |
| Bearing Type | Drawn Cup Needle | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 20mm | ||
Race Width 20mm | ||
Bore Type Parallel | ||
Cage Material Sheet Steel | ||
Number of Rows 1 | ||
Static Load Rating 26000N | ||
Outside Diameter 26mm | ||
Maximum Speed - Oil 12700rpm | ||
Limiting Speed 12700rpm | ||
Standards/Approvals No | ||
Dynamic Load Rating 15700N | ||
Maximum Speed - Grease 7600rpm | ||
End Type Open | ||
Bearing Type Drawn Cup Needle | ||
- COO (Country of Origin):
- DE
Schaeffler Needle Roller Bearing, 20mm Inside Diameter, 26mm Outside Diameter - HK2020-B
This needle roller bearing is designed to provide enhanced performance in various mechanical applications. With its drawn cup needle design, it features an inside diameter of 20mm and an outside diameter of 26mm. The robust construction, made from steel, ensures durability and long-lasting operation even under demanding conditions. This bearing is ideal for applications requiring high load capabilities and precise movement.
Features & Benefits
• Drawn cup design minimises space requirements and reduces weight
• Steel material offers high durability and wear resistance
• Single-row configuration optimises mechanical assembly and alignment
• Open end type facilitates lubrication and maintenance access
Applications
• Suitable for precision machinery in automation sectors
• Used for high-speed in electrical equipment
• Ideal for mechanical systems requiring low friction movement
• Effective in automotive for reliable performance
• Utilised in various industrial equipment requiring needle bearings
What load ratings should I consider when integrating this component in my application?
The dynamic load rating is 15700 N, while the static load rating is 26000 N, making this bearing suitable for high-load applications.
How does the design affect lubrication and maintenance?
The open end type of this bearing allows for easy access to lubrication points, simplifying maintenance and enhancing operational longevity.
What is the maximum allowable speed for this bearing?
It can achieve a maximum speed of 12700 rpm when properly lubricated, ensuring efficient operation in high-speed applications.
Can this bearing handle shock loads?
Yes, with a fatigue limit load of 3600 N, it is designed to endure shock loads typically encountered in various mechanical systems.
Related links
- INA HK2020-2RS-L271 20 mm ID Roller Bearing Drawn Cup Needle, 26 mm OD
- INA HK2016-B 20 mm ID Roller Bearing Drawn Cup Needle, 26 mm OD
- INA HK2012-B 20 mm ID Roller Bearing Drawn Cup Needle, 26 mm OD
- INA BK2020-A 20 mm ID Roller Bearing Drawn Cup Needle, 26 mm OD
- INA HK2018-RS-L271 20 mm ID Roller Bearing Drawn Cup Needle, 26 mm OD
- INA BK2018-RS-L271 20 mm ID Roller Bearing Drawn Cup Needle, 26 mm OD
- INA HK2030-ZW 20 mm ID Roller Bearing Drawn Cup Needle, 26 mm OD
- INA HK0808-B 8 mm ID Roller Bearing Drawn Cup Needle, 12 mm OD
