STMicroelectronics STM32WBA54CGU6TR, 32 bit ARM Cortex M33, STM32WBA Wireless Microcontroller, 100 MHz, 1MB FLASH,
- RS Stock No.:
- 215-133
- Mfr. Part No.:
- STM32WBA54CGU6TR
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 10 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
$13.50
(exc. GST)
$14.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2,500 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $13.50 | - |
| 10 - 99 | $12.15 | 9% |
| 100 + | $11.23 | 16% |
*price indicative
- RS Stock No.:
- 215-133
- Mfr. Part No.:
- STM32WBA54CGU6TR
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Wireless Microcontroller | |
| Series | STM32WBA | |
| Package Type | UFQFPN | |
| Mount Type | Surface | |
| Pin Count | 48 | |
| Device Core | ARM Cortex M33 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 1MB | |
| Maximum Clock Frequency | 100MHz | |
| RAM Size | 64kB | |
| Maximum Supply Voltage | 3.6V | |
| Analogue Comparators | 2 | |
| Number of Programmable I/Os | 35 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 1.71V | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | ARM V8-M | |
| Number of Timers | 9 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Wireless Microcontroller | ||
Series STM32WBA | ||
Package Type UFQFPN | ||
Mount Type Surface | ||
Pin Count 48 | ||
Device Core ARM Cortex M33 | ||
Data Bus Width 32bit | ||
Program Memory Size 1MB | ||
Maximum Clock Frequency 100MHz | ||
RAM Size 64kB | ||
Maximum Supply Voltage 3.6V | ||
Analogue Comparators 2 | ||
Number of Programmable I/Os 35 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 1.71V | ||
Program Memory Type FLASH | ||
Instruction Set Architecture ARM V8-M | ||
Number of Timers 9 | ||
- COO (Country of Origin):
- CN
Related links
- STMicroelectronics STM32WBA54KEU7 STM32WBA5 Wireless Microcontroller 512kB FLASH,
- STMicroelectronics STM32WBA55CEU7 STM32WBA5 Wireless Microcontroller 512kB FLASH,
- STMicroelectronics STM32WBA55UEI7 STM32WBA5 Wireless Microcontroller 512kB FLASH,
- STMicroelectronics STM32WBA54CEU7 STM32WBA5 Wireless Microcontroller 512kB FLASH,
- STMicroelectronics STM32WBA55UEI6 STM32WBA5 Wireless Microcontroller 512kB FLASH,
- STMicroelectronics STM32WBA54CGU7TR STM32WBA5xxx Wireless Microcontroller 1MB FLASH,
- STMicroelectronics STM32WBA54KGU7TR STM32WBA5xxx Wireless Microcontroller 1MB FLASH,
- STMicroelectronics STM32WBA54KGU6TR STM32WBA5xxx Wireless Microcontroller 1MB FLASH,
