Lubricants

Lubricants are indispensable compounds designed to reduce friction and prevent wear between moving parts, which is crucial for extending the lifespan of machinery. These essential formulations come in various forms, from oils and greases to convenient lubrication spray options. This variety addresses diverse needs like high-speed bearings or extreme-temperature chains, allowing for the availability of high-performance solutions across a wide range of industrial applications.

Key Uses and Benefits of Lubricants

Lubricants are substances applied to machinery to reduce friction, heat and wear. By effectively controlling these factors, the appropriate machine lubricant can lead to reliable operation in the workplace, significantly reduced maintenance costs and greatly extended equipment lifespans.

What Can Lubricants Do?

Prevent Wear and Seizure: Lubricants create a protective layer between surfaces, which prevents direct contact, friction and wear. This coating is crucial for protecting components from seizures and significantly extending the lifespan of equipment.

  • Reduce Friction and Noise: By controlling friction in components like engines and transmissions, lubricants minimise heat generation and reduce operational noise. This leads to more reliable and efficient operations.
  • Inhibit Corrosion: Lubricants create a corrosion-resistant layer that protects surfaces from chemically active substances like oxygen and other contaminants. This is vital for maintaining the integrity of components.
  • Manage Heat and Contaminants: As a heat transfer agent, lubricants help to control high temperature extremes by moving heat away from critical components. They also help remove debris and other contaminants from contact areas.

Types of Lubricants and Lubrication Spray

Lubricants are available in a wide range of forms and types, from aerosols to greases, each tailored for a specific purpose:

Dry Lubricant Spray

A dry lubricant spray is a specialised type of lubrication used for low-friction applications where wet oils or greases are unsuitable. It applies a fine, dry film that resists attracting dirt and dust, making it ideal for high-speed machinery, electronics and environments where a clean finish is needed without residue.

Silicone Lubricant Spray

Known for its exceptional moisture resistance and high temperature stability, silicone lubricant sprays are an excellent choice for a wide variety of applications. This type of lubricant is ideal for use on plastic parts, rubber seals and electronic components, as it provides a clean, clear lubricating film that won't damage or swell sensitive materials.

Silicone-Based Oil Lubricant

For heavy-duty machinery and moving parts in demanding environments, silicone-based oil lubricants offer an effective solution. These lubricants, widely used in engines and general machines, are highly effective in automotive, industrial equipment and marine applications. Their formulation provides a robust lubricating layer, ensuring reliable performance under heavy loads.

Electronics Cleaner Spray

To safely and effectively remove contaminants like dust, grease and flux from sensitive equipment, an electronics cleaner spray is the ideal solution. This type of cleaning spray provides precise, targeted application on circuit boards, electrical contacts and various electronic devices. Its formula is designed to work quickly and leave no residue behind, which is crucial for optimal performance.

Lubricant Spray for Industrial Use

Lubricant sprays for industrial use are a general-purpose aerosol solution designed for heavy-duty and high-contact machinery. This type of industrial lubricant is crucial in manufacturing, automotive and construction equipment. Its convenient spray application ensures that moving parts and hard-to-reach areas are easily protected from friction and wear, maintaining efficient operation.

How to Choose the Right Lubricant Spray

Selecting the right lubricant spray is crucial for ensuring optimal performance and protection. Here’s what to consider:

Consider Your Application Type

Matching the lubricant to your application is essential for optimal performance and protection. For industrial machinery, oil-based lubricants or silicone lubricant sprays provide high heat resistance and lasting protection. In contrast, for electronic components, a dry lubricant spray or dedicated electronics cleaner spray is the ideal choice to prevent residue buildup and ensure sensitive parts remain clean.

Indoor vs Outdoor Use

The operational environment dictates the ideal lubricant choice. For indoor settings, a silicone lubricant spray is a great option for low-to-medium load machinery, offering a clean application. Conversely, for equipment exposed to harsh weather conditions outdoors, oil lubricants are often more suitable, providing a durable, water-resistant film.

Temperature and Load Requirements

Failing to meet the temperature or load requirements of an application can lead to premature wear and failure. For high-temperature or high-load applications, such as in engines or heavy machinery, silicone-based oil lubricants are often recommended. These lubricants are formulated to provide better performance under extreme conditions, ensuring a reliable and long-lasting protective layer.

Residue-Free or Residue-Based

The choice between a residue-free and a residue-based lubricant is a critical consideration for performance and cleanliness. If cleanliness is a priority, a dry lubricant spray is the ideal choice, leaving no residue behind. For applications that require a longer-lasting protective film, grease or oil-based lubricants, such as a silicone lubricant spray, are more suitable.

Common Mistakes to Avoid When Buying Lubricants

Avoiding these common mistakes when buying your lubricants is vital for preventing damage and ensuring reliable performances:

  • Choosing the Wrong Type for the Application: For example, using grease where a dry lubricant spray is needed can lead to residue buildup, attracting dirt and causing performance issues. This is why it's crucial to select the right formulation for the task.
  • Not Considering Temperature and Load: Failing to select a lubricant that can handle extreme temperatures or high loads can cause premature wear and component failure. You should choose a robust lubricant that is specifically formulated for these demanding conditions.
  • Ignoring the Surface Type: Not all lubricants are compatible with every surface. For example, a silicone lubricant spray is ideal for plastics and rubber, but a different formulation should be chosen for metal components to ensure proper bonding and lubrication.
  • Forgetting About Longevity and Maintenance: It’s important to not overlook the lifespan and maintenance needs of a lubricant. Some oils and greases offer longer-lasting performance, while some sprays may require more frequent reapplication.
  • Ignoring Environmental Impact: The chemical composition of your lubricant can have a significant environmental impact. Look for eco-friendly options, such as those that are biodegradable or non-toxic, for industries with strict compliance requirements.

Common Use Applications of Lubricants

Lubricants are indispensable across a wide range of industries, where they provide the essential protection needed for reliable operation. These include:

Automotive and Industrial Equipment

Maintaining the performance of engines, gearboxes, pumps and other machinery is critical. Specialised engine lubricants and general machine lubricant formulations are essential for reducing friction and wear, ensuring reliable operation and reducing maintenance costs in both automotive and industrial settings.

Electronics Manufacturing and Maintenance

In electronics manufacturing and maintenance, specialised lubricants ensure the optimal performance of delicate components. For example, a dry lubricant spray or silicone lubricant spray is used to reduce friction on moving parts, such as in switches and circuit boards, without attracting dust or leaving conductive residue.

Aerospace and Aviation

The aerospace and aviation industry demands exceptional reliability from its machinery, making lubrication a critical factor. High-performance formulas, including specialised lubrication sprays, are used in aircrafts to maintain engine components and other moving parts. This ensures reliability and reduces maintenance costs even under extreme conditions.

Your Trusted Lubricant Spray Supplier and Manufacturer in Australia

RS Australia is your trusted manufacturer and supplier of high-quality lubrication sprays. Our catalogue showcases a wide selection of multi-purpose lubricants and specialised silicone lubricant sprays — as well as associated products like work gloves and torque wrenches — from leading manufacturers like CRC and Loctite. All our products undergo rigorous testing, comply with international standards and are backed by our commitment to assured quality.

For the utmost convenience, RS Australia also provides the rapid, nationwide doorstep delivery of all your orders. For more information regarding dispatch timelines, applicable charges and shipping options, please consult our dedicated Delivery Information page today.

110 Products showing for Lubricants

Sort By
In Stock
Subtotal (1 unit)
$19.31(exc. GST)
$19.31/unit
Subtotal (1 unit)
$10.62(exc. GST)
$10.62/unit
In Stock
  • RS Stock No. 238-7858
  • Mfr. Part No. FG03040
Subtotal (1 unit)
$29.82(exc. GST)
$29.82/unit
In Stock
Subtotal (1 unit)
$49.34(exc. GST)
$49.34/unit
In Stock
  • RS Stock No. 238-7812
  • Mfr. Part No. 5035
Subtotal (1 unit)
$27.67(exc. GST)
$27.67/unit
In Stock
  • RS Stock No. 238-7792
  • Mfr. Part No. 3147
Subtotal (1 unit)
$22.52(exc. GST)
$22.52/unit
In Stock
Subtotal (1 unit)
$97.47(exc. GST)
$97.47/unit
In Stock
  • RS Stock No. 238-7806
  • Mfr. Part No. 5006
Subtotal (1 unit)
$24.86(exc. GST)
$24.86/unit
In Stock
  • RS Stock No. 238-7733
  • Mfr. Part No. 2005
Subtotal (1 unit)
$26.90(exc. GST)
$26.90/unit
In Stock
  • RS Stock No. 238-7793
  • Mfr. Part No. 3150
Subtotal (1 unit)
$26.85(exc. GST)
$26.85/unit
Subtotal (1 unit)
$20.78(exc. GST)
$20.78/unit
Being discontinued
  • RS Stock No. 362-8443
  • Mfr. Part No. 44116
Subtotal (1 unit)
$23.45(exc. GST)
$23.45/unit
In Stock
Subtotal (1 unit)
$10.41(exc. GST)
$10.41/unit
Subtotal (1 unit)
$47.80(exc. GST)
$47.80/unit
In Stock
  • RS Stock No. 238-7834
  • Mfr. Part No. 6006
Subtotal (1 unit)
$18.45(exc. GST)
$18.45/unit
In Stock
  • RS Stock No. 238-7791
  • Mfr. Part No. 3145
Subtotal (1 unit)
$16.52(exc. GST)
$16.52/unit
Subtotal (1 unit)
$25.20(exc. GST)
$25.20/unit
Subtotal (1 unit)
$27.69(exc. GST)
$27.69/unit
In Stock
  • RS Stock No. 238-7862
  • Mfr. Part No. FG03065
Subtotal (1 unit)
$32.90(exc. GST)
$32.90/unit
In Stock
Subtotal (1 unit)
$27.77(exc. GST)
$27.77/unit
Results per page