CRC POWER LUBE WITH PTFE Lubricant PTFE 300 g Aerosol Can

Subtotal (1 unit)*

$29.07

(exc. GST)

$31.98

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$29.07

*price indicative

RS Stock No.:
238-7774
Mfr. Part No.:
3045
Brand:
CRC
Find similar products by selecting one or more attributes.
Select all

Brand

CRC

Product Type

Lubricant

Trade Name

POWER LUBE WITH PTFE

Sub Type

Multi Purpose Lubricant

Product Form

Liquid

Package Type

Aerosol Can

Package Size

300 g

Colour

Amber

Food Safe

No

Base Material

PTFE

Lubricant Film

Long Lasting

Flash Point

0°C

Application

Lubrication

Maximum Operating Temperature

150°C

Standards/Approvals

NZFSA C12, NSF H2

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
AU
The CRC Power Lube® with PTFE is a multi-purpose lubricant that utilizes PTFE and extreme pressure additives to provide unparalleled lubricating performance and with twice the load carrying capacity of most general purpose lubricants, Power Lube® is the perfect choice for extreme operating conditions and hard to maintain equipment. Additionally, Power Lube®’s long lasting film minimizes surface contact, extends lubricating intervals and provides excellent corrosion protection.

Extreme pressure additives

longer lasting lubrication

Minimizes surface contact and friction to reduce wear

Recommended for use on bearings, gears, linkages, motors, chains, cables, rollers, guide bars, pulleys, cams, valves, ball joints, hinges, slides, cutting tools, taps, dies, and pistons, handling equipment, conveyors, hoists, lifts, doors and fans

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy