CRC Multi-Purpose High Strength Lubricant Lubricant Hydrocarbon 300 g Aerosol Can
- RS Stock No.:
- 238-7770
- Mfr. Part No.:
- 3017
- Brand:
- CRC
Subtotal (1 unit)*
$14.55
(exc. GST)
$16.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14.55 |
*price indicative
- RS Stock No.:
- 238-7770
- Mfr. Part No.:
- 3017
- Brand:
- CRC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CRC | |
| Product Type | Lubricant | |
| Trade Name | Multi-Purpose High Strength Lubricant | |
| Sub Type | Multi Purpose Lubricant | |
| Product Form | Spray | |
| Package Type | Aerosol Can | |
| Package Size | 300 g | |
| Food Safe | No | |
| Base Material | Hydrocarbon | |
| Flash Point | 205°C | |
| Minimum Operating Temperature | -20°C | |
| Application | Production Equipment, Machinery, Conveyors, Food Preparation Surface | |
| Maximum Operating Temperature | 170°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand CRC | ||
Product Type Lubricant | ||
Trade Name Multi-Purpose High Strength Lubricant | ||
Sub Type Multi Purpose Lubricant | ||
Product Form Spray | ||
Package Type Aerosol Can | ||
Package Size 300 g | ||
Food Safe No | ||
Base Material Hydrocarbon | ||
Flash Point 205°C | ||
Minimum Operating Temperature -20°C | ||
Application Production Equipment, Machinery, Conveyors, Food Preparation Surface | ||
Maximum Operating Temperature 170°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AU
The CRC Multi-Purpose High Strength Lubricant 300G is a multipurpose lubricant with proven CC3 anti-corrosion formula. It is safe to use on almost any surface and application, being non-toxic, non-staining non- conductive. It will not dry out or wash off with water, making it ideal for industrial applications as well as recreational and home use. It will stay in place for long periods of time without drying out or becoming sticky.
Displaces, penetrates, lubricates, and protects
Contains no silicone, acid, kerosene, or dieseline
Won't dry out, gum up, become gooey or sticky, or wash off with water
Non-conductive, Non-toxic, Non-corrosive and Non-staining
Related links
- CRC 5-56 MULTI-PURPOSE LUBRICANT Lubricant Hydrocarbon 175 g Aerosol
- CRC MARINE 66 Lubricant Hydrocarbon 300 g Aerosol
- CRC Gel TAC ADHESIVE LUBRICANT Lubricant Synthetic 300 g Aerosol Can
- CRC 5-56 MULTI-PURPOSE LUBRICANT Lubricant Hydrocarbon 500 ml
- CRC ELECTRICAL QUALITY Silicone Lubricant Silicone 300 g Aerosol Can
- CRC CRC Brakleen NF Brake Cleaner 500 g Aerosol
- CRC Tac2 Chain Lubricant Lubricant Aerosol 300 g Aerosol
- CRC LONG LIFE ANTI-Rust & LUBRICANT Lubricant Aerosol 300 g Aerosol
