CRC 5-56 MULTI-PURPOSE LUBRICANT Lubricant Hydrocarbon 175 g Aerosol
- RS Stock No.:
- 238-7811
- Mfr. Part No.:
- 5028
- Brand:
- CRC
Subtotal (1 unit)*
$10.41
(exc. GST)
$11.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 22 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10.41 |
*price indicative
- RS Stock No.:
- 238-7811
- Mfr. Part No.:
- 5028
- Brand:
- CRC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CRC | |
| Product Type | Lubricant | |
| Trade Name | 5-56 MULTI-PURPOSE LUBRICANT | |
| Sub Type | Multi Purpose Lubricant | |
| Product Form | Liquid | |
| Package Type | Aerosol | |
| Package Size | 175 g | |
| Colour | Amber | |
| Food Safe | No | |
| Base Material | Hydrocarbon | |
| Lubricant Film | Continuous Molecular | |
| Flash Point | 79°C | |
| Minimum Operating Temperature | -10°C | |
| Application | Rust Protection, Corrosion Protection | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand CRC | ||
Product Type Lubricant | ||
Trade Name 5-56 MULTI-PURPOSE LUBRICANT | ||
Sub Type Multi Purpose Lubricant | ||
Product Form Liquid | ||
Package Type Aerosol | ||
Package Size 175 g | ||
Colour Amber | ||
Food Safe No | ||
Base Material Hydrocarbon | ||
Lubricant Film Continuous Molecular | ||
Flash Point 79°C | ||
Minimum Operating Temperature -10°C | ||
Application Rust Protection, Corrosion Protection | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AU
The CRC MULTI-PURPOSE LUBRICANT features superior penetrating power that breaks through rust and corrosion while it clears away scale and dirt. It eliminates the need for many disassembly operations also Lubricates for smooth action, and silences annoying squeaks and squeals. It also helps to protects metals against corrosion and displaces moisture to help start wet engines.
Moisture eliminator for wet equipment
Moisture barrier
Protective film seals out moisture
Lubrication restores smooth action
Recommended for penetrating rust and corrosion, freeing components bonded by dirt & scale, preventative maintenance programs, as an environmental shield eliminating breakdowns due to poor environmental exposure, such as high humidity/salt air, for lubrica
- RS Stock No. 4954850
- Mfr. Part No. 31631-AB
Each
$18.03
- RS Stock No. 0308484
- Mfr. Part No. LFFM 100/5
Each
$493.19
- RS Stock No. 7805240
- Mfr. Part No. 31572-AC
Each
$46.66
- RS Stock No. 1983799
- Mfr. Part No. 13010
Each
$178.35
Related links
- CRC 5-56 MULTI-PURPOSE LUBRICANT Lubricant Hydrocarbon 500 ml
- CRC Multi-Purpose High Strength Lubricant Lubricant Hydrocarbon 300 g Aerosol Can
- CRC CRC 5-56 Lubricant Hydrocarbon 400 g Aerosol
- CRC CRC 5-56 Lubricant Hydrocarbon 4 L
- CRC CRC 5-56 Lubricant Hydrocarbon 1 L
- CRC CRC 5-56 Lubricant Multi-Purpose 20 L
- CRC TACKLE GUARD Lubricant Hydrocarbon 130 g Aerosol
- CRC MARINE 66 Lubricant Hydrocarbon 300 g Aerosol












