CRC Food Grade Anti-seize & Lubricating Compound 227g Lubricant Hydrocarbon 236.59 ml Bottle
- RS Stock No.:
- 238-7878
- Mfr. Part No.:
- FGSL35905
- Brand:
- CRC
Subtotal (1 unit)*
$47.80
(exc. GST)
$52.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $47.80 |
*price indicative
- RS Stock No.:
- 238-7878
- Mfr. Part No.:
- FGSL35905
- Brand:
- CRC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CRC | |
| Product Type | Lubricant | |
| Trade Name | Food Grade Anti-seize & Lubricating Compound 227g | |
| Product Form | Paste | |
| Sub Type | Multi Purpose Lubricant | |
| Package Type | Bottle | |
| Package Size | 236.59 ml | |
| Colour | White | |
| Food Safe | No | |
| Base Material | Hydrocarbon | |
| Flash Point | 204°C | |
| Lubricant Film | White Paste | |
| Maximum Operating Temperature | 982°C | |
| Application | Lubrication | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand CRC | ||
Product Type Lubricant | ||
Trade Name Food Grade Anti-seize & Lubricating Compound 227g | ||
Product Form Paste | ||
Sub Type Multi Purpose Lubricant | ||
Package Type Bottle | ||
Package Size 236.59 ml | ||
Colour White | ||
Food Safe No | ||
Base Material Hydrocarbon | ||
Flash Point 204°C | ||
Lubricant Film White Paste | ||
Maximum Operating Temperature 982°C | ||
Application Lubrication | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
CRC Lubricant, 236.59ml Package size, Hydrocarbon Lubricant Type - FGSL35905
This food grade lubricant is a high-performance hydrocarbon formulation designed for a variety of applications. As a versatile multipurpose lubricant, it comes in a convenient bottle containing 236.59ml, providing effective anti-seise properties. This product aids in lubrication while ensuring safety in food processing environments.
Features & Benefits
• Ideal for preventing seising and galling of surfaces
• Formulated for multipurpose lubrication tasks
• Non-hazardous ingredients for safe use
• High compatibility with different materials
• Easy-to-use bottle design for precise application
Applications
• Suitable for lubrication in automated machinery
• Ideal for use in food processing equipment
• Effective in electronic and mechanical assembly work
• Used with bearings, chains, and gears
• Perfect for requiring rust prevention
How does the lubricant perform in high-temperature environments?
It is stable under recommended storage conditions and doesn't degrade easily with heat, making it suitable for high-temperature applications.
What materials can the lubricant be safely used with?
The formulation is compatible with metals and many other materials, ensuring effective lubrication without causing damage.
Is this lubricant safe for use in food-related equipment?
While it is a food-grade lubricant, it is not classified as food processing safe; thus, care should be taken during use around foodstuffs.
How do I apply the lubricant for optimal performance?
Ensure the surfaces are clean before application for better adhesion and coverage, using the bottle's spout for precise placement.
What should I do if the product comes into contact with skin?
If skin contact occurs, promptly rinse with running water and seek medical advice if irritation persists.
Related links
- CRC Silicone Grease 75 ml CRC Food Grade Silicone Grease
- Lubricants
- CRC CRC 2.26 Lubricant Hydrocarbon 4 L Bottle
- CRC CRC Food Grade Belt Dressing Belt Lubricant 284 g Aerosol
- CRC FOOD GRADE Silicone Lubricant Silicone 284 g Aerosol
- CRC FOOD GRADE Silicone Lubricant Silicone 473 ml
- CRC CRC 5-56 Lubricant Hydrocarbon 4 L
- CRC CRC 5-56 Lubricant Hydrocarbon 1 L
