Rocol Dry Moly Spray Lubricant Molybdenum Disulphide 400 ml Aerosol

Get a bulk buy discount

Add 6 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$166.51

(exc. GST)

$183.16

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
  • Plus 122 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 5$166.51-
6 - 14$163.581%
15 +$159.484%

*price indicative

RS Stock No.:
209-6974
Mfr. Part No.:
10025
Brand:
Rocol
Find similar products by selecting one or more attributes.
Select all

Brand

Rocol

Product Type

Lubricant

Trade Name

Dry Moly Spray

Sub Type

Multi Purpose Lubricant

Product Form

Liquid

Package Type

Aerosol

Package Size

400 ml

Colour

Black

Food Safe

No

Base Material

Molybdenum Disulphide

Lubricant Film

Dry

Application

Cam, Pin, Plain Bearing, Vacuum Equipment

Standards/Approvals

No

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
GB

Rocol Dry Moly Lubricant


The Rocol 400ml dry moly lubricant is designed to lubricate sliding mechanisms such as plain bearings and slides where a wet lubricant cannot be tolerated. This lubricant is durable and protects against corrosion from moisture and increases the life of moving parts. It forms a thin, dry film of resin bonded molybdenum disulphide which withstands high load and temperature and the film formed does not pick up dirt and dust.

This spray is applied wet to give maximum penetration, but dries within 3 minutes to leave a protective film.

Features and Benefits


Dry film anti-scuffing lubricant

Designed to give lifetime lubrication to lightly loaded or slow-moving surfaces

Prevents seizure pickup and galling

Prevents seizure of fine threaded fasteners

Excellent wear resistance

Withstands high loads up to 7,000kg/cm2

Operating temperature ranges between -50°C and 450°C

Applications


Slides

Gears

Plain bearings

Cams

Pins

Certifications


ANSI/ESD S20.20:2014

BS EN 61340-5-1:2007

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy