CRC Tac2 Chain Lubricant Lubricant Aerosol 300 g Aerosol
- RS Stock No.:
- 238-7812
- Mfr. Part No.:
- 5035
- Brand:
- CRC
Subtotal (1 unit)*
$29.05
(exc. GST)
$31.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 27 unit(s) ready to ship
Units | Per unit |
|---|---|
| 1 + | $29.05 |
*price indicative
- RS Stock No.:
- 238-7812
- Mfr. Part No.:
- 5035
- Brand:
- CRC
Select all | Attribute | Value |
|---|---|---|
| Brand | CRC | |
| Product Type | Lubricant | |
| Trade Name | Tac2 Chain Lubricant | |
| Product Form | Liquid | |
| Sub Type | Multi Purpose Lubricant | |
| Package Type | Aerosol | |
| Package Size | 300 g | |
| Colour | Green, Yellow, Clear | |
| Food Safe | No | |
| Base Material | Aerosol | |
| Lubricant Film | Non-Drying | |
| Minimum Operating Temperature | -25°C | |
| Flash Point | 0°C | |
| Application | Construction Site Equipment, Marine, Conveyors, Wire Rope, Tractors, Pulleys, Overhead Door Drive, Farm Equipment, Motorcycle Chain, Fork Lift, Car Wash, Snatch Blocks, Chain Drive, Sprocket, Open Gears | |
| Maximum Operating Temperature | 165°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand CRC | ||
Product Type Lubricant | ||
Trade Name Tac2 Chain Lubricant | ||
Product Form Liquid | ||
Sub Type Multi Purpose Lubricant | ||
Package Type Aerosol | ||
Package Size 300 g | ||
Colour Green, Yellow, Clear | ||
Food Safe No | ||
Base Material Aerosol | ||
Lubricant Film Non-Drying | ||
Minimum Operating Temperature -25°C | ||
Flash Point 0°C | ||
Application Construction Site Equipment, Marine, Conveyors, Wire Rope, Tractors, Pulleys, Overhead Door Drive, Farm Equipment, Motorcycle Chain, Fork Lift, Car Wash, Snatch Blocks, Chain Drive, Sprocket, Open Gears | ||
Maximum Operating Temperature 165°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AU
Related links
- CRC LONG LIFE ANTI-Rust & LUBRICANT Lubricant Aerosol 300 g Aerosol
- CRC Aerostart Rust & Corrosion Inhibitor Aerosol 300 g
- CRC Gel TAC ADHESIVE LUBRICANT Lubricant Synthetic 300 g Aerosol Can
- CRC Multi-Purpose High Strength Lubricant Lubricant Hydrocarbon 300 g Aerosol Can
- CRC ELECTRICAL QUALITY Silicone Lubricant Silicone 300 g Aerosol Can
- CRC 300 g Trefolex CDT Cutting Oil Oil and Aerosol for Cutting, Drilling
- CRC MARINE 66 Lubricant Hydrocarbon 300 g Aerosol
- CRC AUTOMOTIVE Silicone Lubricant Silicone 300 g Aerosol Can
