CRC DRY MOLY LUBE Lubricant Dry Lubricant 325.31 ml Aerosol
- RS Stock No.:
- 238-7788
- Mfr. Part No.:
- 3084
- Brand:
- CRC
Subtotal (1 unit)*
$49.34
(exc. GST)
$54.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 24 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $49.34 |
*price indicative
- RS Stock No.:
- 238-7788
- Mfr. Part No.:
- 3084
- Brand:
- CRC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CRC | |
| Product Type | Lubricant | |
| Trade Name | DRY MOLY LUBE | |
| Product Form | Liquid | |
| Sub Type | Multi Purpose Lubricant | |
| Package Type | Aerosol | |
| Package Size | 325.31 ml | |
| Colour | Dark Grey | |
| Food Safe | No | |
| Base Material | Dry Lubricant | |
| VOC Content | 0.618% | |
| Flash Point | -29°C | |
| Lubricant Film | Dry | |
| Minimum Operating Temperature | 650°F | |
| Maximum Operating Temperature | 750°F | |
| Application | Lubrication | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand CRC | ||
Product Type Lubricant | ||
Trade Name DRY MOLY LUBE | ||
Product Form Liquid | ||
Sub Type Multi Purpose Lubricant | ||
Package Type Aerosol | ||
Package Size 325.31 ml | ||
Colour Dark Grey | ||
Food Safe No | ||
Base Material Dry Lubricant | ||
VOC Content 0.618% | ||
Flash Point -29°C | ||
Lubricant Film Dry | ||
Minimum Operating Temperature 650°F | ||
Maximum Operating Temperature 750°F | ||
Application Lubrication | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The CRC Dry Moly Lube 11OZ is surface lubricant that lowers friction, prevents galling and helps to reduce torque and energy consumption. High anti-friction and anti-seizure properties. Fast drying film resists dirt and dust build up. It is Recommended for use on gaskets, transfer belts, conveyor belts, wheels, gears, chains, hoists, rubber mouldings, high temperature, low load or high rpm slides, rollers, motors, plant machinery and handling equipment.
Long lasting surface lubricant
Non-conductive dry film
Ideal with high temperature and pressure
Related links
- Lubricants
- Ambersil Dry Moly Lubricant Molybdenum Disulphide 400 ml Aerosol
- Rocol Dry Moly Spray Lubricant Molybdenum Disulphide 400 ml Aerosol
- CRC CRC QD Contact Cleaner Electronic Cleaner 325.31 ml Aerosol
- CRC Dry Glide Lubricant Polytetrafluoroethylene 150 g Aerosol Can
- Fuchs Rope Lube Lubricant Aerosol 500 ml Spray
- RS PRO Dry lubricant Aerosol Polytetrafluoroethylene 400 ml Aerosol
- Rocol Sapphire Precision Lube Spray Lubricant Polytetrafluoroethylene 400 ml Aerosol
