CRC MARINE 66 Lubricant Hydrocarbon 300 g Aerosol
- RS Stock No.:
- 238-7834
- Mfr. Part No.:
- 6006
- Brand:
- CRC
Subtotal (1 unit)*
$14.53
(exc. GST)
$15.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14.53 |
*price indicative
- RS Stock No.:
- 238-7834
- Mfr. Part No.:
- 6006
- Brand:
- CRC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CRC | |
| Product Type | Lubricant | |
| Trade Name | MARINE 66 | |
| Product Form | Liquid | |
| Sub Type | Multi Purpose Lubricant | |
| Package Type | Aerosol | |
| Package Size | 300 g | |
| Food Safe | No | |
| Base Material | Hydrocarbon | |
| Lubricant Film | Thin Penetrating Oil | |
| Flash Point | 73°C | |
| Application | Lubrication | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand CRC | ||
Product Type Lubricant | ||
Trade Name MARINE 66 | ||
Product Form Liquid | ||
Sub Type Multi Purpose Lubricant | ||
Package Type Aerosol | ||
Package Size 300 g | ||
Food Safe No | ||
Base Material Hydrocarbon | ||
Lubricant Film Thin Penetrating Oil | ||
Flash Point 73°C | ||
Application Lubrication | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AU
The CRC Marine 66 is a multi-purpose oil designed to prevent damage due to water and salt atmosphere in marine engines and boating equipment. It forms a thin film that lubricates moving parts for smooth action and protects metals from corrosion caused by humidity and salt air for extended periods. It has superior penetrating power which breaks through rust and corrosion, loosens rusted parts and keeps them free, displaces moisture out of ignition systems to help start wet engines. CRC Marine 66 increases life span, decreases maintenance and assures improved performance of all marine inboard or outboard motors. It is safe for all metals and alloys and on most painted surfaces, coatings, plastics and rubbers.
Multi-purpose oil
Lubricants for smooth action
Silences annoying squeaks and squeals
Corrosion protection
Penetrates quickly, breaks away rust and corrosion
Recommended to prevent damage due to water and salt atmosphere in marine engines and boating equipment
- RS Stock No. 2387770
- Mfr. Part No. 3017
Each
$14.55
- RS Stock No. 2387812
- Mfr. Part No. 5035
Each
$29.05
- RS Stock No. 2387821
- Mfr. Part No. 5074
Each
$25.39
Related links
- CRC Multi-Purpose High Strength Lubricant Lubricant Hydrocarbon 300 g Aerosol Can
- CRC Tac2 Chain Lubricant Lubricant Aerosol 300 g Aerosol
- CRC LONG LIFE ANTI-Rust & LUBRICANT Lubricant Aerosol 300 g Aerosol
- CRC CRC 5-56 Lubricant Hydrocarbon 400 g Aerosol
- CRC TACKLE GUARD Lubricant Hydrocarbon 130 g Aerosol
- CRC 5-56 MULTI-PURPOSE LUBRICANT Lubricant Hydrocarbon 175 g Aerosol
- CRC Conformal Coating, 300 g Aerosol
- CRC CRC Gasket Stripper Gasket Stripper 300 g Aerosol












