CRC Wire Rope AND CABLE LUBRICANT Lubricant Synthetic 285 g Aerosol Can
- RS Stock No.:
- 238-7772
- Mfr. Part No.:
- 3035
- Brand:
- CRC
Subtotal (1 unit)*
$25.20
(exc. GST)
$27.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $25.20 |
*price indicative
- RS Stock No.:
- 238-7772
- Mfr. Part No.:
- 3035
- Brand:
- CRC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CRC | |
| Product Type | Lubricant | |
| Trade Name | Wire Rope AND CABLE LUBRICANT | |
| Sub Type | Multi Purpose Lubricant | |
| Product Form | Liquid | |
| Package Type | Aerosol Can | |
| Package Size | 285 g | |
| Food Safe | No | |
| Base Material | Synthetic | |
| Flash Point | 0°F | |
| Lubricant Film | Non-Drying | |
| Application | Lubrication | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand CRC | ||
Product Type Lubricant | ||
Trade Name Wire Rope AND CABLE LUBRICANT | ||
Sub Type Multi Purpose Lubricant | ||
Product Form Liquid | ||
Package Type Aerosol Can | ||
Package Size 285 g | ||
Food Safe No | ||
Base Material Synthetic | ||
Flash Point 0°F | ||
Lubricant Film Non-Drying | ||
Application Lubrication | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AU
The CRC Wire Rope and Cable Lubricant is a special blend of synthetic lubricants, solvents and Molybdenum designed to keep chains and wire rope in peak operating condition and with a low viscosity and wet film, CRC Wire Rope and Cable Lubricant penetrates deeply between chain links and wire strands to reduce friction and wear that cause metal fatigue. CRC Wire Rope and Cable Lubricant also contains a tackifier that enables the lubricant to cling tenaciously to metal surfaces without increasing the viscosity. Regular use of CRC Wire Rope and Cable Lubricant will help inhibit corrosion, reduce load stress and prevent wire strands from becoming brittle and fraying.
Low viscosity
Contains Molybdenum so avoid sling off or excess dripping
Prevents lubricant from pooling at lower ends
Recommended for use as a lubricant and corrosion inhibitor on low speed conveyor & drive chains, hoists, winches, pulleys, cushion pins, rollers, garage doors, bushings, seals, O-rings, and come alongs
Related links
- CRC Gel TAC ADHESIVE LUBRICANT Lubricant Synthetic 300 g Aerosol Can
- CRC FOOD GRADE SYNTHA-TECH LUBRICANT Lubricant Synthetic 312 g Aerosol Can
- CRC Multi-Purpose High Strength Lubricant Lubricant Hydrocarbon 300 g Aerosol Can
- CRC ELECTRICAL QUALITY Silicone Lubricant Silicone 300 g Aerosol Can
- CRC Dry Glide Lubricant Polytetrafluoroethylene 150 g Aerosol Can
- CRC CRC 2.26 Lubricant Aerosol 450 g Aerosol Can
- CRC Tac2 Chain Lubricant Lubricant Aerosol 300 g Aerosol
- CRC AUTOMOTIVE Silicone Lubricant Silicone 300 g Aerosol Can
