CRC Lanoshield Lubricant Heavy Duty 350 g Aerosol
- RS Stock No.:
- 238-7793
- Mfr. Part No.:
- 3150
- Brand:
- CRC
Subtotal (1 unit)*
$26.85
(exc. GST)
$29.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $26.85 |
*price indicative
- RS Stock No.:
- 238-7793
- Mfr. Part No.:
- 3150
- Brand:
- CRC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CRC | |
| Product Type | Lubricant | |
| Trade Name | Lanoshield | |
| Sub Type | Multi Purpose Lubricant | |
| Product Form | Liquid | |
| Package Type | Aerosol | |
| Package Size | 350 g | |
| Colour | Light Brown | |
| Food Safe | No | |
| Base Material | Heavy Duty | |
| Lubricant Film | Continuous Stable Film | |
| Flash Point | 60°C | |
| Application | Corrosion Protection | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand CRC | ||
Product Type Lubricant | ||
Trade Name Lanoshield | ||
Sub Type Multi Purpose Lubricant | ||
Product Form Liquid | ||
Package Type Aerosol | ||
Package Size 350 g | ||
Colour Light Brown | ||
Food Safe No | ||
Base Material Heavy Duty | ||
Lubricant Film Continuous Stable Film | ||
Flash Point 60°C | ||
Application Corrosion Protection | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AU
The CRC LANOSHIELD is a unique high quality, natural, non-evaporative lanolin formula with superior lubrication and corrosion protection properties. CRC LANOSHIELD is known for its ability to combine the power of long term protection, penetration, resistance to mineral acids, salt, sulphur compounds and moisture without harming metal, plastics, paints, fibreglass, rubber or neoprene seals.
Heavy duty
Anti-moisture, anti-corrosion natural lubricant
Contains no silicone or acids
Harmless to metal surfaces, plastics, etc
Doesnt dry out or wash off with water
Available as aerosol or bulk
Recommended for marine use on outboards, cables, electronics, fishing equipment, rollers, trailers, for agricultural use on cultivators, conveyors, slashers, irrigation equipment, farm machinery and for engineering use for metal protection, machinery mai
- RS Stock No. 0732853
- Mfr. Part No. LUBERREADYHEAVYDUTY+
Each
$62.80
- RS Stock No. 0732847
- Mfr. Part No. LUBERREADYCHAINOIL
Each
$69.97
- RS Stock No. 3888465
- Mfr. Part No. 18302
Each
$67.91
- RS Stock No. 2387870
- Mfr. Part No. FG04269
Each
$1,066.86
Related links
- CRC CRC Leak Stop Spray Seal Colourless Sealant Elastic 350 g Aerosol
- CRC Automotive Electronic Cleaner Fast Drying 350 g Aerosol
- CRC CRC Heavy Duty Parts Cleaner Cleaner & Degreaser 400 g Aerosol
- CRC CRC 5-56 Lubricant Hydrocarbon 400 g Aerosol
- CRC CRC 2.26 Lubricant Aerosol 450 g Aerosol Can
- CRC CRC Penetr8 High Speed Penetrant 400g Lubricant Aerosol 400 g Aerosol
- CRC CRC Food Grade Belt Dressing Belt Lubricant 284 g Aerosol
- CRC FOOD GRADE Silicone Lubricant Silicone 284 g Aerosol












