CRC FOOD GRADE Silicone Lubricant Silicone 284 g Aerosol

Subtotal (1 unit)*

$29.82

(exc. GST)

$32.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 64 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$29.82

*price indicative

RS Stock No.:
238-7858
Mfr. Part No.:
FG03040
Brand:
CRC
Find similar products by selecting one or more attributes.
Select all

Brand

CRC

Product Type

Lubricant

Trade Name

FOOD GRADE Silicone

Sub Type

Multi Purpose Lubricant

Product Form

Spray

Package Type

Aerosol

Package Size

284 g

Colour

Colourless

Food Safe

No

Base Material

Silicone

Flash Point

-5°C

Minimum Operating Temperature

-40°C

Lubricant Film

Dry Film

Application

Lubrication

Maximum Operating Temperature

200°C

Standards/Approvals

No

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
US
The CRC Food Grade Silicone is a multi-purpose dry film silicone spray for use on food processing and handling equipment. It forms a colourless, odourless film that does not attract dust and product debris. It lubricates and protects in most metal and non-metal applications without damaging treated surfaces or leaving marks or stains. It eliminates binding and sticking and is an excellent release and parting agent.

Dry film, does not attract dust

Excellent release and parting agent

General lubricant for all surfaces metals, plastics

Recommended as a multi-purpose silicone spray for food processing and handling applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy