CRC ELECTRICAL QUALITY Silicone Lubricant Silicone 300 g Aerosol Can

Subtotal (1 unit)*

$23.95

(exc. GST)

$26.34

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$23.95

*price indicative

RS Stock No.:
238-7755
Mfr. Part No.:
2094
Brand:
CRC
Find similar products by selecting one or more attributes.
Select all

Brand

CRC

Product Type

Lubricant

Trade Name

ELECTRICAL QUALITY Silicone

Product Form

Spray

Sub Type

Multi Purpose Lubricant

Package Type

Aerosol Can

Package Size

300 g

Colour

Clear, Water White

Food Safe

No

Base Material

Silicone

Minimum Operating Temperature

-40°C

Flash Point

-17°C

Maximum Operating Temperature

260°C

Application

Lubrication

Standards/Approvals

AQIS Category 11, USDA, Lubricant Type B, M.A.F. Meat Approved C12, USDA Approved for incidental food contact FDA Regulation CFR 21-178-3570

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
AU
The CRC Electrical Quality SILICONE is a high quality, multi-purpose silicone spray. CRC Electrical Quality SILICONE is a non-corrosive formula that provides a thin, durable, clear, odourless film that lubricates, protects and eliminates squeaking and binding caused by friction. CRC Electrical Quality SILICONE is an excellent mould release.

Clear, non-staining and odourless

Resists moisture

Reduces friction

Reduces wear

Reduces noise

Recommended for lubricating, waterproofing and to protect rubber, plastic, metal, nylon and wood, for restoring, protecting and preserving rubber mats, mountings, seals, vinyl tops, weather stripping, dashboards, door mouldings and plastic parts, for prot

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy