HENSEL EB Series Grey Polycarbonate Junction Box, IP66, 122 mm, 355mm 255 mm

Subtotal (1 unit)*

$322.64

(exc. GST)

$354.90

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$322.64

*price indicative

RS Stock No.:
117-247
Mfr. Part No.:
EB50G
Brand:
HENSEL
Find similar products by selecting one or more attributes.
Select all

Brand

HENSEL

Product Type

Junction Box

Material

Polycarbonate

Length

122mm

Width

355mm

Height

255mm

IP Rating

IP66

Colour

Grey

Hazardous Area Certification

No

Standards/Approvals

IEC 62208:2011, IEC 60695-2-11

Series

EB

COO (Country of Origin):
DE
The Hensel Empty box with a degree of protection IP66, is designed for installation equipment on DIN rails or mounting plates. Featuring a grey colour and made of polycarbonate material, it offers insulation voltage of 1000 V a.c./d.c. With impact strength IK 09 and a power dissipation capability of 27 watts, this enclosure is ideal for various applications requiring durability and protection against weather influences.

Grey colour with PC material for durability

Impact strength IK 09 for protection against mechanical load

Power dissipation capability of 27 watts for effective performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy