Clipsal Electrical 56 Series Grey Polycarbonate Junction Box, IP66, 198 mm, 101mm 91 mm

Subtotal (1 unit)*

$184.22

(exc. GST)

$202.64

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$184.22

*price indicative

RS Stock No.:
214-1583
Mfr. Part No.:
56JB2-GY
Brand:
Clipsal Electrical
Find similar products by selecting one or more attributes.
Select all

Brand

Clipsal Electrical

Product Type

Junction Box

Material

Polycarbonate

Length

198mm

Width

101mm

Height

91mm

IP Rating

IP66

Colour

Grey

Hazardous Area Certification

No

Standards/Approvals

AS 3100

Range

56 Series

Series

56

COO (Country of Origin):
AU
The Clipsal Electrical junction box is manufactured to a very high standard, used for a wide range of applications and are essential for electrical and electro-mechanical jointing applications. It is primarily used in building construction and are designe

Polyurethane seal gasket that ensures the IP66 rating which offers protection from water, dirt and debris

Can be used both indoor and outdoor due to water and impact resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy