HENSEL KF 1600 H Series Grey RAL 7035 Polycarbonate Junction Box, IP67, IP69, IP66, DNV GL, 155 mm, 210mm 210 mm
- RS Stock No.:
- 183-2829
- Mfr. Part No.:
- KF1600H
- Brand:
- HENSEL
Subtotal (1 unit)*
$99.42
(exc. GST)
$109.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $99.42 |
*price indicative
- RS Stock No.:
- 183-2829
- Mfr. Part No.:
- KF1600H
- Brand:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Junction Box | |
| Material | Polycarbonate | |
| Length | 155mm | |
| Width | 210mm | |
| Height | 210mm | |
| IP Rating | IP67, IP69, IP66 | |
| Colour | Grey RAL 7035 | |
| Hazardous Area Certification | DNV GL | |
| Number of Ways | 2 | |
| Cable Entry | 2 x M32 | |
| Standards/Approvals | IEC 60670-22, IEC 60754-2, UL Subject 94, DIN EN 60529:2014-09 (IEC 60529:2013), IEC 60695-2-11 | |
| Series | KF 1600 H | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Junction Box | ||
Material Polycarbonate | ||
Length 155mm | ||
Width 210mm | ||
Height 210mm | ||
IP Rating IP67, IP69, IP66 | ||
Colour Grey RAL 7035 | ||
Hazardous Area Certification DNV GL | ||
Number of Ways 2 | ||
Cable Entry 2 x M32 | ||
Standards/Approvals IEC 60670-22, IEC 60754-2, UL Subject 94, DIN EN 60529:2014-09 (IEC 60529:2013), IEC 60695-2-11 | ||
Series KF 1600 H | ||
- COO (Country of Origin):
- DE
Without terminals
Box walls without knockouts
Wall surface can be drilled individually for cable entry max. M40
With two cable entries m 32 from the rear side
"weatherproof" resistant to weather influences (uv due to solar radiation, protected against rainwater, temperature resistant, impact resistant, etc.)
Saltwater-proof
"offshore applications"
Lid fasteners sealable without accessories
External brackets for wall fixing included
Colour: grey, ral 7035
Related links
- HENSEL KF Series Grey Polycarbonate Junction Box IP66 92 mm, 210mm 155 mm
- HENSEL KF 1600 C Series Black RAL 9011 Polycarbonate Junction Box IP69 155 mm, 210mm 155 mm
- HENSEL KF Series Grey Polycarbonate Junction Box IP69 92 mm, 210mm 155 mm
- HENSEL KF Series Black Polycarbonate Junction Box IP67 92 mm, 210mm 155 mm
- HENSEL KF Series Black Polycarbonate Junction Box IP69 92 mm, 210mm 155 mm
- HENSEL KF 1600 B Series Black RAL 9011 IP67 210mm 155 mm
- HENSEL KF Series Grey Polycarbonate Terminal Box 5 Terminals IEC 60670-22 210mm 155 mm
- HENSEL KF 1600 G Series Grey IP67 210mm 155 mm
