Hammond 1550 Series Black Die Cast Aluminium Junction Box, IP54, 165 mm, 128mm 72 mm
- RS Stock No.:
- 253-9491
- Mfr. Part No.:
- 1550LBK
- Brand:
- Hammond
Subtotal (1 unit)*
$44.92
(exc. GST)
$49.41
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $44.92 |
*price indicative
- RS Stock No.:
- 253-9491
- Mfr. Part No.:
- 1550LBK
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Junction Box | |
| Material | Die Cast Aluminium | |
| Length | 165mm | |
| Width | 128mm | |
| Height | 72mm | |
| IP Rating | IP54 | |
| Colour | Black | |
| Hazardous Area Certification | No | |
| Range | 1550 | |
| Standards/Approvals | RoHS | |
| Series | 1550 | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Junction Box | ||
Material Die Cast Aluminium | ||
Length 165mm | ||
Width 128mm | ||
Height 72mm | ||
IP Rating IP54 | ||
Colour Black | ||
Hazardous Area Certification No | ||
Range 1550 | ||
Standards/Approvals RoHS | ||
Series 1550 | ||
- COO (Country of Origin):
- TW
Hammond Junction Box, IP54, Die Cast Aluminium - 1550LBK
This die-cast aluminium junction box from Hammond is designed to meet the IP54 rating, ensuring durability and protection for electronic components. The compact dimensions of 165 x 128 x 72 mm make it suitable for various applications, both indoors and outdoors, providing a reliable solution for junction needs.
Features & Benefits
• Rugged die-cast aluminium alloy construction for durability and ease of machining
• Available in natural vibra finish or light textured black powder paint for lasting aesthetics
• Lap joint construction provides dust and water protection, enhancing EMI/RFI shielding
• Easy installation of connectors without interference due to lack of internal ribs
• Low side wall draft angle for easy P.C. board mounting
• Compatible with tamper-resistant hardware for added security
Applications
• Suitable for industrial electrical installations
• Ideal for outdoor automation systems
• Can be used for weatherproofing electrical connections
• Widely used in mechanical engineering projects
Can the Hammond junction box withstand outdoor weather conditions?
The die-cast aluminium construction and IP54 rating make it ideal for outdoor applications, providing protection against dust and water ingress.
Will the junction box accommodate different connector types?
The lack of internal ribs allows for easy installation of connectors without any interference, ensuring versatility in connectivity options.
Is the Hammond 1550LBK junction box suitable for industrial use?
Yes, the rugged construction and impact rating of IK08 make it ideal for use in industrial settings, providing durable protection for electronic components.
Related links
- Hammond 1550 Series Unpainted Die Cast Aluminium Junction Box 165 mm, 128mm 72 mm
- Hammond 1550 Series Black Die Cast Aluminium Junction Box 115 mm, 64mm 26 mm
- Hammond 1550 Series Black Die Cast Aluminium Junction Box 120 mm, 100mm 31 mm
- Hammond 1550 Series Black Die Cast Aluminium Junction Box 171 mm, 121mm 51 mm
- Hammond 1550 Series Black Die Cast Aluminium Junction Box 89 mm, 35mm 26 mm
- Hammond 1550 Series Unpainted Die Cast Aluminium Junction Box 89 mm, 35mm 26 mm
- Hammond 1550 Series Black Die Cast Aluminium Junction Box 171 mm, 121mm 101 mm
- Hammond 1550 Series Unpainted Die Cast Aluminium Junction Box 80 mm, 55mm 21 mm
