HENSEL DK Series Grey Polycarbonate Junction Box, IP66, 5 Terminals, 122 mm, 355mm 255 mm

Subtotal (1 unit)*

$501.45

(exc. GST)

$551.60

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$501.45

*price indicative

RS Stock No.:
117-126
Mfr. Part No.:
DK5055G
Brand:
HENSEL
Find similar products by selecting one or more attributes.
Select all

Brand

HENSEL

Product Type

Junction Box

Material

Polycarbonate

Length

122mm

Width

355mm

Height

255mm

IP Rating

IP66

Number of Terminals

5

Colour

Grey

Hazardous Area Certification

No

Cable Entry

2 x M32

Current Rating

150A

Standards/Approvals

UL, IEC 60670-22, IEC 60695-2-11

Series

DK

COO (Country of Origin):
DE
The Hensel Cable junction box is designed for a wide range of applications both indoors and outdoors. With a degree of protection IP66, this product ensures durability and reliability in various operating conditions. Suitable for cables ranging from 16 to 50 mm², it offers high insulation voltage, rated current of 150 A, and fire protection in the event of internal faults. The cable gland is made of polycarbonate material, ensuring strength and longevity in use.

Self extinguishing

Flame retardant design

Halogen free and silicone free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy