HENSEL EB Series Black Polycarbonate Junction Box, IP66, 122 mm, 355mm 255 mm
- RS Stock No.:
- 117-615
- Mfr. Part No.:
- EB50B
- Brand:
- HENSEL
Subtotal (1 unit)*
$322.64
(exc. GST)
$354.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $322.64 |
*price indicative
- RS Stock No.:
- 117-615
- Mfr. Part No.:
- EB50B
- Brand:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Junction Box | |
| Material | Polycarbonate | |
| Length | 122mm | |
| Width | 355mm | |
| Height | 255mm | |
| IP Rating | IP66 | |
| Colour | Black | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC 60695-2-11 (960 °C V-0), IIEC 62208:2011, IK09 (10 Joule), IEC 60754-2 | |
| Series | EB | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Junction Box | ||
Material Polycarbonate | ||
Length 122mm | ||
Width 355mm | ||
Height 255mm | ||
IP Rating IP66 | ||
Colour Black | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC 60695-2-11 (960 °C V-0), IIEC 62208:2011, IK09 (10 Joule), IEC 60754-2 | ||
Series EB | ||
- COO (Country of Origin):
- DE
The Hensel Empty box with a degree of protection IP66, is designed for installation equipment on DIN rails or mounting plates. It features a sealable enclosure with opaque lid, fastener for tool operation. With a maximum insulation voltage of 1000 V a.c./d.c., this product is suitable for various applications in demanding environments. The fire protection features, mechanical load resistance, and toxic free behaviour make it a reliable choice for electrical installations.
Sealable enclosure with opaque lid
Impact strength IK09 for protection against mechanical damage
Fire protection
Halogen free and silicone free
Resistant to UV and temperature variations
Related links
- HENSEL EB Series Grey Polycarbonate Junction Box 122 mm, 355mm 255 mm
- HENSEL KF Series Black Polycarbonate Junction Box IP67 122 mm, 355mm 255 mm
- HENSEL EB Series Black Polycarbonate Junction Box 122 mm, 295mm 225 mm
- HENSEL KF Series Black Polycarbonate Junction Box IP67 5 Terminals 355mm 255 mm
- HENSEL DK Series Grey Polycarbonate Junction Box 122 mm, 355mm 255 mm
- HENSEL KF Series Grey Polycarbonate Junction Box IP67 122 mm, 355mm 255 mm
- HENSEL KF Series Black Polycarbonate Junction Box IP69 122 mm, 355mm 255 mm
- HENSEL EB Series Grey Polycarbonate Junction Box 122 mm, 295mm 225 mm
