HENSEL DK Series Grey Polycarbonate Junction Box, IP66, IP55, 122 mm, 295mm 225 mm

Subtotal (1 unit)*

$115.81

(exc. GST)

$127.39

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$115.81

*price indicative

RS Stock No.:
116-984
Mfr. Part No.:
DK3500G
Brand:
HENSEL
Find similar products by selecting one or more attributes.
Select all

Brand

HENSEL

Product Type

Junction Box

Material

Polycarbonate

Length

122mm

Width

295mm

Height

225mm

IP Rating

IP66, IP55

Colour

Grey

Hazardous Area Certification

No

Cable Entry

2 x M32

Standards/Approvals

IEC 60670-22, UL

Series

DK

COO (Country of Origin):
DE
The Hensel Cable junction box is designed for indoor and outdoor installations, providing protection against weather influences. With a degree of protection of IP66, this grey cable gland is made of polycarbonate material and offers a mounting width of 260 mm. Suitable for various applications, it meets the demanding standards and laws for electrical devices, ensuring safety and reliability in use.

IP66 protection rated

Self extinguishing

Flame retardant design

Halogen free and silicone free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy