HENSEL KF Series Grey Polycarbonate Junction Box, IP69, IP67, IP66, 122 mm, 355mm 255 mm
- RS Stock No.:
- 117-813
- Mfr. Part No.:
- KF5000G
- Brand:
- HENSEL
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 117-813
- Mfr. Part No.:
- KF5000G
- Brand:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Junction Box | |
| Material | Polycarbonate | |
| Length | 122mm | |
| Width | 355mm | |
| Height | 255mm | |
| IP Rating | IP69, IP67, IP66 | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Cable Entry | M32 | |
| Standards/Approvals | IEC 60670-22, UL Subject 94: V-0, IK09, IEC 60695-2-11: 960 °C, DNV GL | |
| Series | KF | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Junction Box | ||
Material Polycarbonate | ||
Length 122mm | ||
Width 355mm | ||
Height 255mm | ||
IP Rating IP69, IP67, IP66 | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Cable Entry M32 | ||
Standards/Approvals IEC 60670-22, UL Subject 94: V-0, IK09, IEC 60695-2-11: 960 °C, DNV GL | ||
Series KF | ||
- COO (Country of Origin):
- DE
The Hensel Weatherproof Cable Junction Box is ideal for outdoor installations in harsh environments. With a degree of protection up to IP69, it is resistant to weather influences, saltwater proof, and suitable for offshore applications. The box is made of polycarbonate material, ensuring durability and longevity in various conditions.
IP67 protection rated
Flame retardant design
Halogen free and silicone free
Self extinguishing material
Related links
- HENSEL KF Series Grey Polycarbonate Junction Box IP67 122 mm, 355mm 255 mm
- HENSEL KF Series Black Polycarbonate Junction Box IP67 122 mm, 355mm 255 mm
- HENSEL KF Series Grey Polycarbonate Junction Box IP67 5 Terminals 355mm 255 mm
- HENSEL KF Series Grey Polycarbonate Junction Box IP66 5 Terminals 355mm 255 mm
- HENSEL KF Series Black Polycarbonate Junction Box IP69 122 mm, 355mm 255 mm
- HENSEL DK Series Grey Polycarbonate Junction Box 122 mm, 355mm 255 mm
- HENSEL KF Series Grey Polycarbonate Junction Box IP67 122 mm, 295mm 225 mm
- HENSEL KF Series Black Polycarbonate Junction Box IP67 5 Terminals 355mm 255 mm
