HENSEL WP Series Black Polycarbonate Junction Box, IP68, 5 Terminals, 77 mm, 180mm 130 mm
- RS Stock No.:
- 117-544
- Mfr. Part No.:
- WP1006B
- Brand:
- HENSEL
Subtotal (1 unit)*
$263.32
(exc. GST)
$289.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $263.32 |
*price indicative
- RS Stock No.:
- 117-544
- Mfr. Part No.:
- WP1006B
- Brand:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Junction Box | |
| Material | Polycarbonate | |
| Length | 77mm | |
| Width | 180mm | |
| Height | 130mm | |
| IP Rating | IP68 | |
| Number of Terminals | 5 | |
| Colour | Black | |
| Hazardous Area Certification | No | |
| Current Rating | 40A | |
| Standards/Approvals | EN 60670-1, IEC 60695-2-11 (960 °C), UL Subject 94 V-0, IK09, DIN VDE V 0606-22-100 | |
| Series | WP | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Junction Box | ||
Material Polycarbonate | ||
Length 77mm | ||
Width 180mm | ||
Height 130mm | ||
IP Rating IP68 | ||
Number of Terminals 5 | ||
Colour Black | ||
Hazardous Area Certification No | ||
Current Rating 40A | ||
Standards/Approvals EN 60670-1, IEC 60695-2-11 (960 °C), UL Subject 94 V-0, IK09, DIN VDE V 0606-22-100 | ||
Series WP | ||
- COO (Country of Origin):
- DE
The Hensel Cable Junction Box is designed for outdoor installations in harsh environments. With a degree of protection up to IP68, it can withstand submersion up to 20 meters for 168 hours. The material used is PC-GFS making it durable and reliable for various applications. Suitable for use with heating cables/tapes up to 70°C surface temperature, it offers a secure and long-lasting solution for cable management.
Flame retardant design
Halogen free and silicone free
Self extinguishing material
Resistant to mechanical loads with IK09 rating
Related links
- HENSEL WP Series Grey Polycarbonate Junction Box 5 Terminals 180mm 130 mm
- HENSEL WP Series Black Polycarbonate Junction Box 5 Terminals 180mm 130 mm
- HENSEL WP Series Black Polycarbonate Junction Box 5 Terminals 130mm 130 mm
- HENSEL WP Series Grey Polycarbonate Junction Box 5 Terminals 130mm 130 mm
- HENSEL WP 0606 B Series Black Polycarbonate Terminal Box 5 Terminals 130mm 130 mm
- HENSEL WP 0606 G Series Grey Polycarbonate Terminal Box 5 Terminals 130mm 130 mm
- HENSEL DK Series Black Polypropylene Terminal Box 5 Terminals 180mm 130 mm
- HENSEL WP Series Black Polycarbonate Terminal Box 5 Terminals 104mm 104 mm
