HENSEL EB Series Grey Polycarbonate Junction Box, IP66, 122 mm, 295mm 225 mm
- RS Stock No.:
- 117-621
- Mfr. Part No.:
- EB35G
- Brand:
- HENSEL
Subtotal (1 unit)*
$166.96
(exc. GST)
$183.66
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $166.96 |
*price indicative
- RS Stock No.:
- 117-621
- Mfr. Part No.:
- EB35G
- Brand:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Junction Box | |
| Material | Polycarbonate | |
| Length | 122mm | |
| Width | 295mm | |
| Height | 225mm | |
| IP Rating | IP66 | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC 60754-2, IK09 (10 Joule), IEC 60695-2-11 (960 °C V-0), IEC 62208:2011 | |
| Series | EB | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Junction Box | ||
Material Polycarbonate | ||
Length 122mm | ||
Width 295mm | ||
Height 225mm | ||
IP Rating IP66 | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC 60754-2, IK09 (10 Joule), IEC 60695-2-11 (960 °C V-0), IEC 62208:2011 | ||
Series EB | ||
- COO (Country of Origin):
- DE
The Hensel Empty box offers a degree of protection of IP66, making it resistant to various weather influences. With built-in dimensions of W 190 x H 260 x D 106 mm, it is ideal for installation equipment on DIN rails or mounting plates. The grey polycarbonate material ensures durability.
Built in dimensions for easy installation
Impact strength IK09 for added protection
Toxic behaviour halogen free and silicone free
Related links
- HENSEL EB Series Black Polycarbonate Junction Box 122 mm, 295mm 225 mm
- HENSEL KF Series Grey Polycarbonate Junction Box IP67 122 mm, 295mm 225 mm
- HENSEL EB Series Grey Polycarbonate Junction Box 122 mm, 355mm 255 mm
- HENSEL KF Series Grey Polycarbonate Junction Box IP69 2 Terminals 295mm 225 mm
- HENSEL DK Series Grey Polycarbonate Junction Box IP55 295mm 225 mm
- HENSEL KF Series Grey Polycarbonate Junction Box IP67 5 Terminals 295mm 225 mm
- HENSEL KF Series Black Polycarbonate Junction Box IP69 5 Terminals 295mm 225 mm
- HENSEL KF Series Black Polycarbonate Junction Box IP67 122 mm, 295mm 225 mm
