HENSEL KF Series Black Polycarbonate Junction Box, IP69, IP67, IP66, 122 mm, 355mm 255 mm
- RS Stock No.:
- 117-389
- Mfr. Part No.:
- KF5000B
- Brand:
- HENSEL
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 117-389
- Mfr. Part No.:
- KF5000B
- Brand:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Junction Box | |
| Material | Polycarbonate | |
| Length | 122mm | |
| Width | 355mm | |
| Height | 255mm | |
| IP Rating | IP69, IP67, IP66 | |
| Colour | Black | |
| Hazardous Area Certification | No | |
| Cable Entry | 2 x M32 | |
| Standards/Approvals | UL Subject 94 V-0, IEC 60670-22, DIN EN 60529, IEC 60695-2-11, DNV GL | |
| Series | KF | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Junction Box | ||
Material Polycarbonate | ||
Length 122mm | ||
Width 355mm | ||
Height 255mm | ||
IP Rating IP69, IP67, IP66 | ||
Colour Black | ||
Hazardous Area Certification No | ||
Cable Entry 2 x M32 | ||
Standards/Approvals UL Subject 94 V-0, IEC 60670-22, DIN EN 60529, IEC 60695-2-11, DNV GL | ||
Series KF | ||
- COO (Country of Origin):
- DE
The Hensel Weatherproof Cable Junction Box is designed for outdoor installations in harsh environments. With a degree of protection up to IP69, it is resistant to weather influences, impact, saltwater, and UV radiation. Suitable for offshore applications, this black cable gland is made of polycarbonate material and meets high insulation voltage standards. Ensure safe and secure cable entries with the included external brackets for wall fixing.
Flame retardant design
Halogen free and silicone free
Self extinguishing material
Lid fasteners sealable without accessories
Compliance with standards IEC 60670 22
Related links
- HENSEL KF Series Grey Polycarbonate Junction Box IP67 122 mm, 355mm 255 mm
- HENSEL KF Series Black Polycarbonate Junction Box IP69 122 mm, 355mm 255 mm
- HENSEL KF Series Grey Polycarbonate Junction Box IP67 5 Terminals 355mm 255 mm
- HENSEL KF Series Black Polycarbonate Junction Box IP67 5 Terminals 355mm 255 mm
- HENSEL KF Series Grey Polycarbonate Junction Box IP66 5 Terminals 355mm 255 mm
- HENSEL KF 5000 C Series Black RAL 9011 Polycarbonate Junction Box IP69 255 mm, 355mm 255 mm
- HENSEL KF 5000 H Series Grey RAL 7035 Polycarbonate Junction Box IP66 255 mm, 355mm 255 mm
- HENSEL KF 5000 B Series Black RAL 9011 Polycarbonate Junction Box IP67, 355mm 255 mm
