HENSEL DK Series Grey Polycarbonate Junction Box, IP66, 122 mm, 355mm 255 mm
- RS Stock No.:
- 117-643
- Mfr. Part No.:
- DK5000G
- Brand:
- HENSEL
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 117-643
- Mfr. Part No.:
- DK5000G
- Brand:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Junction Box | |
| Material | Polycarbonate | |
| Length | 122mm | |
| Width | 355mm | |
| Height | 255mm | |
| IP Rating | IP66 | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Cable Entry | 2 x M32 | |
| Standards/Approvals | IK07, IEC 60670-22, Glow wire test IEC 60695-2-11: 750 °C, IP 66 (750 °C), UL Subject 94: V-2 | |
| Series | DK | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Junction Box | ||
Material Polycarbonate | ||
Length 122mm | ||
Width 355mm | ||
Height 255mm | ||
IP Rating IP66 | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Cable Entry 2 x M32 | ||
Standards/Approvals IK07, IEC 60670-22, Glow wire test IEC 60695-2-11: 750 °C, IP 66 (750 °C), UL Subject 94: V-2 | ||
Series DK | ||
- COO (Country of Origin):
- DE
The Hensel Cable junction box is designed with a degree of protection IP66, suitable for indoor and outdoor installations. With a robust construction made of Polycarbonate material, this grey-coloured cable gland offers a high level of insulation voltage at 1000V. It meets the standards for fire protection and mechanical load, ensuring safety and reliability for various applications.
Self extinguishing
IK07 protection rated
Flame retardant design
Halogen free and silicone free
Related links
- HENSEL DK Series Grey Polycarbonate Junction Box 5 Terminals 355mm 255 mm
- HENSEL DK Series Grey Polycarbonate Junction Box 4 Terminals 355mm 255 mm
- HENSEL KF Series Grey Polycarbonate Junction Box IP67 122 mm, 355mm 255 mm
- HENSEL EB Series Grey Polycarbonate Junction Box 122 mm, 355mm 255 mm
- HENSEL KF Series Grey Polycarbonate Junction Box IP66 5 Terminals 355mm 255 mm
- HENSEL KF Series Black Polycarbonate Junction Box IP67 122 mm, 355mm 255 mm
- HENSEL DK 5000 G Series Grey RAL 7035 Polycarbonate Junction Box 255 mm, 355mm 355 mm
- HENSEL EB Series Black Polycarbonate Junction Box 122 mm, 355mm 255 mm
