Transcend M.2 128 GB Internal SSD
- RS Stock No.:
- 683-185
- Mfr. Part No.:
- TS128GMTE460TI-VS1
- Brand:
- Transcend
Subtotal (1 unit)*
$476.12
(exc. GST)
$523.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $476.12 |
*price indicative
- RS Stock No.:
- 683-185
- Mfr. Part No.:
- TS128GMTE460TI-VS1
- Brand:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Memory Size | 128GB | |
| Sub Type | SSD | |
| Product Type | SSD | |
| Internal/External | Internal | |
| Form Factor | M.2 | |
| Industrial Grade | Yes | |
| NAND Type | 3D | |
| Interface Type | NVMe PCIe Gen 3 x2 | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Width | 22mm | |
| Standards/Approvals | UKCA | |
| Length | 42mm | |
| Height | 3.58mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Memory Size 128GB | ||
Sub Type SSD | ||
Product Type SSD | ||
Internal/External Internal | ||
Form Factor M.2 | ||
Industrial Grade Yes | ||
NAND Type 3D | ||
Interface Type NVMe PCIe Gen 3 x2 | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Width 22mm | ||
Standards/Approvals UKCA | ||
Length 42mm | ||
Height 3.58mm | ||
- COO (Country of Origin):
- TW
Transcend SSD, 128GB Storage Capacity, M.2 Form Factor - TS128GMTE460TI-VS1
This M.2 NVMe SSD is an internal storage device designed for embedded and industrial applications where compact, high-temperature operation is required. It connects via a PCIe Gen3 x2 Interface to provide solid-state storage in a 42mm form factor suitable for space-constrained electronics. The drive employs 3D NAND memory and is available in a 128GB capacity, meeting UKCA standards for use in regulated environments.
Features and Benefits:
• NVMe PCIe Gen3 x2 Interface for low-latency data transfers
• 128GB capacity supporting embedded storage requirements
• Industrial-grade design enabling extended operational life
• Operates from −40 to 85°C for high-temperature deployments
• 3D NAND architecture delivering sustained flash performance
• 128GB capacity supporting embedded storage requirements
• Industrial-grade design enabling extended operational life
• Operates from −40 to 85°C for high-temperature deployments
• 3D NAND architecture delivering sustained flash performance
Applications
• Suitable for industrial control systems in automation
• Ideal for onboard storage in robotics and mechatronics
• Used for data logging in environmental monitoring units
• Can be used for gateway and edge computing modules
• Used with Compact single-board computers for embedded projects
• Ideal for onboard storage in robotics and mechatronics
• Used for data logging in environmental monitoring units
• Can be used for gateway and edge computing modules
• Used with Compact single-board computers for embedded projects
What mechanical footprint should I plan for when integrating this drive?
The drive uses the M.2 2242 form factor with a 22mm width and 42mm length, which fits sockets designed for 2242 modules and requires a maximum height allowance of 3.58mm.
Which environments are appropriate given its operating temperature range?
It is suitable for installations exposed to extremes, operating continuously between −40°C and 85°C, making it appropriate for factory floors and outdoor enclosures without Active cooling.
How does the Interface choice affect system compatibility?
The NVMe PCIe Gen3 x2 signalling requires a motherboard or controller that supports PCIe lanes for M.2 NVMe devices
it will not operate in sockets limited to SATA M.2 signalling.
What regulatory marking does it carry for UK deployments?
The drive is compliant with UKCA marking requirements, indicating adherence to applicable UK product regulations.
Is this device intended for internal or external use?
The unit is specified for internal installation within equipment and enclosures rather than as an external, hot-pluggable device.
Related links
- Transcend M.2 128 GB Internal SSD
- Schneider Electric HMIYP6M2128LCTO M.2 128 GB Internal SSD
- Transcend MTS600 M.2 128 GB Internal SSD Hard Drive
- Transcend M.2 512 GB Internal SSD
- Transcend M.2 64 GB Internal SSD
- Transcend mSATA 128 GB Internal SSD
- Transcend Half-Slim 128 GB Internal SSD
- Transcend 2.5 in 128 GB Internal SSD












