Transcend M.2 128 GB Internal SSD
- RS Stock No.:
- 683-186
- Mfr. Part No.:
- TS128GMTS570P
- Brand:
- Transcend
Subtotal (1 unit)*
$618.59
(exc. GST)
$680.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $618.59 |
*price indicative
- RS Stock No.:
- 683-186
- Mfr. Part No.:
- TS128GMTS570P
- Brand:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Sub Type | SSD | |
| Product Type | SSD | |
| Memory Size | 128GB | |
| Internal/External | Internal | |
| Industrial Grade | Yes | |
| Form Factor | M.2 | |
| NAND Type | 3D | |
| Interface Type | SATA III 6 Gb/S | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 3.88mm | |
| Standards/Approvals | UKCA | |
| Width | 22mm | |
| Length | 42mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Sub Type SSD | ||
Product Type SSD | ||
Memory Size 128GB | ||
Internal/External Internal | ||
Industrial Grade Yes | ||
Form Factor M.2 | ||
NAND Type 3D | ||
Interface Type SATA III 6 Gb/S | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 3.88mm | ||
Standards/Approvals UKCA | ||
Width 22mm | ||
Length 42mm | ||
- COO (Country of Origin):
- TW
Transcend SSD, 128GB Capacity, M.2 Form Factor - TS128GMTS570P
This SSD is a Compact internal storage device designed for embedded and industrial systems, offering solid-state reliability within an M.2 form-factor hardware. It connects via a SATA III 6Gb/s Interface and is intended for applications that require non-volatile storage in constrained spaces and harsh temperature environments.
Features and Benefits:
• 128GB capacity provides space for firmware and data logging
• 3D NAND technology improves endurance and data retention
• Industrial-grade design enables continuous operation in demanding settings
• Operating range down to -40°C supports cold-start scenarios
• Maximum operating temperature of 85°C sustains high-heat environments
• 3D NAND technology improves endurance and data retention
• Industrial-grade design enables continuous operation in demanding settings
• Operating range down to -40°C supports cold-start scenarios
• Maximum operating temperature of 85°C sustains high-heat environments
Applications
• Suitable for automation controllers requiring persistent storage
• Ideal for embedded computing in electronics modules
• Used for data acquisition units in electrical test rigs
• Can be used for machine-control systems in mechanical plants
• Suitable for onboard storage in industrial instrumentation
• Ideal for embedded computing in electronics modules
• Used for data acquisition units in electrical test rigs
• Can be used for machine-control systems in mechanical plants
• Suitable for onboard storage in industrial instrumentation
What physical format should I expect for installation?
The drive uses an M.2 card-style form factor sized for Compact integration with an internal interface.
How does the Interface affect compatibility with legacy systems?
The SATA III 6Gb/s Interface allows connection to controllers supporting M.2 SATA signalling rather than PCIe, enabling use with platforms that have a dedicated M.2 SATA slot.
Which environmental conditions can it tolerate in continuous operation?
It is built to operate across a wide temperature span from very low ambient conditions up to elevated temperatures common in industrial enclosures.
Is this unit intended for external deployment or internal mounting?
The device is specified for internal installation within equipment chassis or enclosures where it interfaces directly with host circuitry.
Related links
- Transcend M.2 128 GB Internal SSD
- Schneider Electric HMIYP6M2128LCTO M.2 128 GB Internal SSD
- Transcend MTS600 M.2 128 GB Internal SSD Hard Drive
- Transcend M.2 512 GB Internal SSD
- Transcend M.2 64 GB Internal SSD
- InnoDisk 3TE7 M.2 (2442) 128 GB Internal SSD
- Transcend M.2 80 GB Internal SSD
- Transcend M.2 32 GB Internal SSD
