Transcend 2.5 in 128 GB Internal SSD

Subtotal (1 unit)*

$444.31

(exc. GST)

$488.74

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$444.31

*price indicative

RS Stock No.:
683-192
Mfr. Part No.:
TS128GSSD460K-VS1
Brand:
Transcend
Find similar products by selecting one or more attributes.
Select all

Brand

Transcend

Product Type

SSD

Memory Size

128GB

Sub Type

SSD

Internal/External

Internal

Industrial Grade

Yes

Form Factor

2.5 in

NAND Type

3D

Interface Type

SATA III 6 Gb/S

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

75°C

Width

69.85mm

Standards/Approvals

UKCA

Length

100mm

Height

6.8mm

COO (Country of Origin):
TW

Transcend SSD, 128GB Memory size, 2.5 inches Form Factor - TS128GSSD460K-VS1


This solid-state drive provides compact, high-speed storage for industrial and commercial systems, designed to replace traditional mechanical drives in laptops, desktops and embedded equipment. It connects via a standard SATA III Interface and is built to operate reliably across a wide temperature range in demanding environments.

Features and Benefits:


• SATA III 6Gb/s Interface for fast sustained data transfers
• 128GB capacity supporting moderate application and log storage
• 3D NAND architecture for improved endurance and density
• Industrial-grade design tolerating operating temperatures up to75°C
• Operates reliably down to-20°C for cold-environment deployment
• 2.5in form factor for easy integration into standard drive bays

Applications


• Suitable for industrial control systems requiring Compact storage
• Ideal for automation equipment logging and firmware storage
• Used with test rigs in electronics and electrical laboratories
• Can be used for replacement drives in manufacturing workstations
• Used for storage in mechanical system diagnostic units

What physical size should I allow for installation?


The drive uses a 2.5in form factor with a 6.8mm height and fits standard 2.5in bays in laptops and chassis.

Which environments can it withstand for continuous operation?


It is rated for continuous use across a minimum temperature of-20°C up to a maximum of75°C, suitable for many harsh industrial settings.

Which storage technology is used to deliver endurance and density?


The device employs 3D NAND flash, which increases cell density and contributes to longer service life compared with Planar NAND.

Is this drive intended for internal or external deployment?


It is intended for internal installation, connecting through a SATA III Interface inside the host system.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy