Transcend M.2 128 GB Internal SSD
- RS Stock No.:
- 683-187
- Mfr. Part No.:
- TS128GMTS560TI-VS1
- Brand:
- Transcend
Subtotal (1 unit)*
$444.57
(exc. GST)
$489.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Supply shortage
- 2 left, ready to ship from another location
Our current stock is limited and our suppliers are expecting shortages.
Units | Per unit |
|---|---|
| 1 + | $444.57 |
*price indicative
- RS Stock No.:
- 683-187
- Mfr. Part No.:
- TS128GMTS560TI-VS1
- Brand:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Memory Size | 128GB | |
| Product Type | SSD | |
| Sub Type | SSD | |
| Internal/External | Internal | |
| Industrial Grade | Yes | |
| Form Factor | M.2 | |
| NAND Type | 3D | |
| Interface Type | SATA III 6 Gb/S | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Width | 22mm | |
| Length | 42mm | |
| Standards/Approvals | UKCA | |
| Height | 3.58mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Memory Size 128GB | ||
Product Type SSD | ||
Sub Type SSD | ||
Internal/External Internal | ||
Industrial Grade Yes | ||
Form Factor M.2 | ||
NAND Type 3D | ||
Interface Type SATA III 6 Gb/S | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Width 22mm | ||
Length 42mm | ||
Standards/Approvals UKCA | ||
Height 3.58mm | ||
- COO (Country of Origin):
- TW
Transcend SSD, 128GB Memory size, M.2 Form Factor - TS128GMTS560TI-VS1
This SSD provides solid-state storage in a Compact M.2 form factor for embedded and industrial systems. It connects via a SATA III 6Gb/s Interface and is designed for internal use where a low-profile, rugged storage module is required. The device is suited to environments that demand consistent operation across a wide temperature range and compliance with UKCA marking.
Features and Benefits:
• 128GB capacity offers ample space for firmware and data logging
• 3D NAND improves endurance for frequent write cycles
• Industrial-grade construction supports sustained operation
• SATA III 6Gb/s Interface enables predictable transfer performance
• Wide operating range tolerates extremes from -40 to 85°C
• Low-profile 3.58mm height fits slim system designs
• 3D NAND improves endurance for frequent write cycles
• Industrial-grade construction supports sustained operation
• SATA III 6Gb/s Interface enables predictable transfer performance
• Wide operating range tolerates extremes from -40 to 85°C
• Low-profile 3.58mm height fits slim system designs
Applications
• Suitable for industrial controllers and PLC storage
• Ideal for embedded computing in automation equipment
• Used with sensor gateways for local data buffering
• Can be used for machine Vision buffer storage
• Suitable for Compact fanless PCs in electrical panels
• Ideal for embedded computing in automation equipment
• Used with sensor gateways for local data buffering
• Can be used for machine Vision buffer storage
• Suitable for Compact fanless PCs in electrical panels
What physical footprint should I allow on my board for installation?
The module uses the M.2 22x42mm footprint common to short M.2 cards and mounts on an M.2 socket with an appropriate standoff.
How does the drive handle temperature extremes in field deployments?
It is specified to operate continuously between -40°C and 85°C, allowing placement in enclosures exposed to industrial ambient variations.
What type of flash memory is used and what operational advantage does it give?
It employs 3D NAND, which enhances cell density and contributes to improved endurance for repetitive write workloads.
Is this device intended for internal or external installations?
The product is intended for internal installation within host devices and requires an internal M.2 connector.
Related links
- Transcend M.2 128 GB Internal SSD
- Transcend MTS600 M.2 128 GB Internal SSD Hard Drive
- Schneider Electric HMIYP6M2128LCTO M.2 128 GB Internal SSD
- Schneider Electric M.2 128 GB Internal Hard Drive
- Transcend M.2 512 GB Internal SSD
- Transcend M.2 64 GB Internal SSD
- Transcend mSATA 128 GB Internal SSD
- Transcend Half-Slim 128 GB Internal SSD
