Transcend M.2 128 GB Internal SSD
- RS Stock No.:
- 683-045
- Mfr. Part No.:
- TS128GMTE672AI-VS1
- Brand:
- Transcend
Subtotal (1 unit)*
$476.12
(exc. GST)
$523.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $476.12 |
*price indicative
- RS Stock No.:
- 683-045
- Mfr. Part No.:
- TS128GMTE672AI-VS1
- Brand:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Sub Type | SSD | |
| Product Type | SSD | |
| Memory Size | 128GB | |
| Internal/External | Internal | |
| Industrial Grade | Yes | |
| Form Factor | M.2 | |
| NAND Type | 3D | |
| Encryption Level | 256 Bit AES Encryption | |
| Interface Type | NVMe PCIe Gen 3 x4 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 80mm | |
| Height | 2.23mm | |
| Width | 22mm | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Sub Type SSD | ||
Product Type SSD | ||
Memory Size 128GB | ||
Internal/External Internal | ||
Industrial Grade Yes | ||
Form Factor M.2 | ||
NAND Type 3D | ||
Encryption Level 256 Bit AES Encryption | ||
Interface Type NVMe PCIe Gen 3 x4 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 80mm | ||
Height 2.23mm | ||
Width 22mm | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- TW
Transcend SSD, 128GB Memory size, M.2 Form Factor - TS128GMTE672AI-VS1
This SSD is an internal NVMe storage device designed for industrial applications where compact, high-speed flash is required. It operates across a wide temperature range and connects via a PCIe Gen3 x4 interface, making it suited to embedded systems and equipment that demand solid-state performance in challenging environments.
Features and Benefits:
• NVMe PCIe Gen3 x4 Interface delivers low-latency transfers
• 256-bit AES encryption protects stored data at rest
• 3D NAND provides dense flash for sustained capacity
• Industrial temperature tolerance supports -40 to 85°C operation
• UKCA approval confirms regional conformity for deployment
• Low-profile 2.23mm height enables Compact installations
• 256-bit AES encryption protects stored data at rest
• 3D NAND provides dense flash for sustained capacity
• Industrial temperature tolerance supports -40 to 85°C operation
• UKCA approval confirms regional conformity for deployment
• Low-profile 2.23mm height enables Compact installations
Applications
• Suitable for industrial automation controllers requiring robust storage
• Ideal for embedded electronics in transportation systems
• Used for data logging in environmental monitoring equipment
• Can be used for firmware storage in electrical control panels
• Used with mechanical diagnostic units that need Compact NVMe media
• Ideal for embedded electronics in transportation systems
• Used for data logging in environmental monitoring equipment
• Can be used for firmware storage in electrical control panels
• Used with mechanical diagnostic units that need Compact NVMe media
What form factor should I expect for board integration?
It uses an M.2 form factor with an 80mm length and 22mm width, designed for standard M.2 2280 slots.
How does it cope with high-temperature environments during continuous operation?
The device is rated to function up to 85°C maximum operating temperature and down to -40°C minimum, enabling continuous use in elevated thermal conditions.
What type of NAND flash is implemented and what is the capacity?
The drive employs 3D NAND technology and provides 128 GB of usable memory.
Is this suitable for internal use within embedded systems?
Yes, it is intended as an internal storage component for embedded and industrial systems, connecting directly over the M.2 NVMe interface.
Related links
- Transcend M.2 128 GB Internal SSD
- Transcend MTS600 M.2 128 GB Internal SSD Hard Drive
- Schneider Electric HMIYP6M2128LCTO M.2 128 GB Internal SSD
- Transcend M.2 512 GB Internal SSD
- Transcend M.2 64 GB Internal SSD
- Transcend mSATA 128 GB Internal SSD
- Transcend Half-Slim 128 GB Internal SSD
- Transcend 2.5 in 128 GB Internal SSD
