Transcend M.2 128 GB Internal SSD
- RS Stock No.:
- 683-197
- Mfr. Part No.:
- TS128GMTS570TI-VS1
- Brand:
- Transcend
Subtotal (1 unit)*
$516.63
(exc. GST)
$568.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $516.63 |
*price indicative
- RS Stock No.:
- 683-197
- Mfr. Part No.:
- TS128GMTS570TI-VS1
- Brand:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Memory Size | 128GB | |
| Product Type | SSD | |
| Sub Type | SSD | |
| Internal/External | Internal | |
| Form Factor | M.2 | |
| Industrial Grade | Yes | |
| NAND Type | 3D | |
| Interface Type | SATA III 6 Gb/S | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 3.85mm | |
| Standards/Approvals | UKCA | |
| Length | 42mm | |
| Width | 22mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Memory Size 128GB | ||
Product Type SSD | ||
Sub Type SSD | ||
Internal/External Internal | ||
Form Factor M.2 | ||
Industrial Grade Yes | ||
NAND Type 3D | ||
Interface Type SATA III 6 Gb/S | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 3.85mm | ||
Standards/Approvals UKCA | ||
Length 42mm | ||
Width 22mm | ||
- COO (Country of Origin):
- TW
Transcend SSD, 128GB Memory size, M.2 Form Factor - TS128GMTS570TI-VS1
This SSD is a Compact internal storage device designed for embedded and industrial environments, delivering solid-state performance over a wide temperature range. It connects via an M.2 form factor using a SATA III 6Gb/s Interface and is intended for applications where endurance and stable operation under environmental stress are required.
Features and Benefits:
• 3D NAND design provides improved data density and endurance
• Operating range from -40 to 85°C enables harsh-environment deployment
• Industrial-grade construction supports continuous operation in field systems
• SATA III 6Gb/s Interface ensures predictable legacy storage throughput
• UKCA approval confirms suitability for UK-regulated installations
• Operating range from -40 to 85°C enables harsh-environment deployment
• Industrial-grade construction supports continuous operation in field systems
• SATA III 6Gb/s Interface ensures predictable legacy storage throughput
• UKCA approval confirms suitability for UK-regulated installations
Applications
• Suitable for industrial controllers in factory automation
• Ideal for embedded electronics in transportation equipment
• Used with PLCs requiring Compact solid-state storage
• Can be used for data logging in environmental monitoring
• Suitable for mechanical systems needing vibration-tolerant storage
• Ideal for embedded electronics in transportation equipment
• Used with PLCs requiring Compact solid-state storage
• Can be used for data logging in environmental monitoring
• Suitable for mechanical systems needing vibration-tolerant storage
What physical footprint does it occupy for board integration?
The device uses an M.2 2242 form factor with a width of 22mm and a length of 42 mm, allowing installation on compatible M.2 sockets where space is constrained.
How much usable capacity is available for system storage?
The unit provides 128 GB of flash memory capacity suitable for operating systems, application code, and local data buffers.
Which memory cell architecture is utilised and why does it matter?
It employs 3D NAND flash, which stacks memory cells vertically to increase density and can improve write endurance compared with Planar designs.
Can it operate reliably in high-temperature enclosures?
Yes, it is rated to function up to 85°C, making it appropriate for enclosures or equipment that experience elevated thermal conditions.
Related links
- Transcend M.2 128 GB Internal SSD
- Transcend MTS600 M.2 128 GB Internal SSD Hard Drive
- Schneider Electric HMIYP6M2128LCTO M.2 128 GB Internal SSD
- Schneider Electric M.2 128 GB Internal Hard Drive
- Transcend M.2 512 GB Internal SSD
- Transcend M.2 64 GB Internal SSD
- Transcend mSATA 128 GB Internal SSD
- Transcend Half-Slim 128 GB Internal SSD
